Polytron AC/DC Power Supplies and Accessories

Daburn Electronics' Polytron power supplies for high-end applications

Image of Daburn's Polytron AC/DC Power Suppliers and Accessories Daburn Electronics offers Polytron Devices extra-low-noise power supplies and accessories. Polytron Devices designs, manufactures, and distributes high-performance power supplies for a wide variety of critical applications including medical, military, aerospace, nuclear energy, computer, industrial, commercial, telecommunications, transportation, research, in-flight entertainment, and music industry.

Linear encapsulated power modules feature extra low noise (0.5 mV to 3.0 mVRMS); worldwide input voltages; regulation line and load 0.2% to 0.02%; PC card/chassis mounting; high input/output isolation voltage available; short circuit protection; single, dual, and triple outputs; finger-safe terminals available; UL (USA and Canada) 60950 (Industrial), CE, and RoHS compliant.

Polytron AC/DC Power Supplies - Off-Board

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSpanning - ingangSpanning - uitgang 2Stroom - uitgang 1Available QuantityPrijsDetails weergeven
AC-DC POWER MODULE 5VDC OUTPUTP37TAC-DC POWER MODULE 5VDC OUTPUT105 ~ 125 VAC-500 mA0 - Immediate$197.94Details weergeven
AC-DC POWER MODULE 12VDC OUTPUTP34-12STAC-DC POWER MODULE 12VDC OUTPUT105 ~ 125 VAC-200 mA0 - Immediate$170.91Details weergeven
AC-DC POWER MODULE 15VDC OUTPUTP35-15STAC-DC POWER MODULE 15VDC OUTPUT105 ~ 125 VAC-300 mA4 - Immediate$174.08Details weergeven
AC-DC POWER MODULE 24VDC OUTPUTP35-24STAC-DC POWER MODULE 24VDC OUTPUT105 ~ 125 VAC-300 mA0 - Immediate$205.80Details weergeven
AC-DC POWER MODULE 48VDC OUTPUTP33-48STAC-DC POWER MODULE 48VDC OUTPUT105 ~ 125 VAC-100 mA3 - Immediate$169.84Details weergeven

Polytron AC/DC Power Supplies - Board Mount

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSpanning - ingangSpanning - uitgang 2ToepassingenAvailable QuantityPrijsDetails weergeven
AC/DC CONVERTER 5V 5WP38AC/DC CONVERTER 5V 5W105 ~ 125 VAC-ITE (commercieel)0 - Immediate$120.76Details weergeven
AC/DC CONVERTER 12V 12WP38-12SAC/DC CONVERTER 12V 12W105 ~ 125 VAC-ITE (commercieel)4 - Immediate$168.77Details weergeven
AC/DC CONVERTER 24V 24WP39-24SAC/DC CONVERTER 24V 24W105 ~ 125 VAC-ITE (commercieel)0 - Immediate$189.00Details weergeven
AC/DC CONVERTER 5V 5WP37-5AC/DC CONVERTER 5V 5W105 ~ 125 VAC-ITE (commercieel)1 - Immediate$159.21Details weergeven
AC/DC CONVERTER 12V 19WP38-12AC/DC CONVERTER 12V 19W105 ~ 125 VAC-ITE (commercieel)1 - Immediate$205.81Details weergeven

Accessories

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
BENCH ADAPTER 2.0" AC PIN SPACINM-5BENCH ADAPTER 2.0" AC PIN SPACIN1 - Immediate$155.09Details weergeven
BENCH ADAPTER 2.2" AC PIN SPACINM-5/22BENCH ADAPTER 2.2" AC PIN SPACIN0 - Immediate$155.61Details weergeven
Published: 2019-02-26