DX-M1 M.2 AI Acceleration Module

DEEPX modules deliver ultra-efficient AI acceleration with 25 TOPS performance

Image of DEEPX DX-M1 M.2 AI Acceleration Module (click to enlarge)The DEEPX DX-M1 M.2 module brings server-grade AI inference directly to edge devices. Delivering 25 TOPS of performance at just 1 W to 5 W, the module achieves 20x better performance efficiency (FPS/W) than GPGPUs while maintaining GPU-level AI accuracy.

The module features excellent thermal efficiency, enabling optimal performance in resource-constrained environments without throttling. From a TCO perspective, it reduces electricity costs by 94% compared to GPGPU solutions, making deployment both reliable and cost-effective.

The standard M.2 interface provides exceptional versatility across computing platforms—from SBCs and SoMs to industrial PCs. This eliminates cloud dependency and makes high-performance AI accessible across diverse hardware ecosystems.

Software Access: The DXNN® SDK is available for download at the DEEPX Developer Portal (https://developer.deepx.ai) or the DEEPX GitHub (https://github.com/DEEPX-AI).

Technical Support: For comprehensive technical support, dedicated engineering assistance, and model optimization services, the DX TechBridge Program is available through sales@deepx.ai, a complete support solution that empowers AI innovation from first prototype to full-scale production.

Features
  • AI performance: 25 TOPS at 1 W to 5 W power consumption
  • Memory: 4 GB LPDDR5 (2 GB x 2 EA) + 1G bit NAND Flash storage
  • Form factor: M.2 2280 M-Key (22 mm x 80 mm x 4.1 mm)
  • Interface: PCIe Gen.3 x4 with universal host compatibility (x86, ARM)
  • Operating temperature: -25°C to +85°C (throttling), -25°C to +65°C (non-throttling)
  • Software support: TensorFlow, PyTorch, ONNX, Keras framework compatibility

Applications

  • Robotics: Autonomous robotics systems for face ID, pose detection, and multi-AI processing
  • Smart factories: AI-powered automation for logistics classification, crane automation, safety monitoring, and quality control
  • AI computers: Edge document processing, multilingual text recognition, industrial automation, and real-time OCR systems
  • Smart cameras: Intelligent surveillance platform for scene analysis, demographic insights, and threat detection
  • AI networks: Edge computing solutions, remote monitoring hardware, industrial IoT connectivity, and cellular AI applications
  • Smart city: VMS integration with AI models for object detection, crowd estimation, perimeter security, and traffic management

DX-M1 M.2 AI Acceleration Module

AfbeeldingOnderdeelnr. fabrikantBeschrijvingPlatformTypeAvailable QuantityPrijsDetails weergeven
Nieuwe producten
DX-M1 AI ACCELERATOR M.2 MODULE
DX-M1BNM5604DX-M1 AI ACCELERATOR M.2 MODULE-Ingebed1473 - Immediate$129.85Details weergeven

Heatsink Accessory

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
Nieuwe producten
HEATSINK FOR M.2 MODULE
2PAT013HEATSINK FOR M.2 MODULE876 - Immediate$8.47Details weergeven
Published: 2025-10-20