AFC Series Axial Fans

Delta offers their AFC series of general axial fans featuring two input voltage ranges

Image of Delta Electronic's AFC Series Axial FanDelta’s AFC series fans meet the need for durable, reliable performance in multiple industry cooling applications. This series is available in a variety of sizes in a range from 60 mm to 280 mm with a maintenance-free ball bearing system.

The AFC series of general axial fans offers two input voltage ranges: 12 VDC to 48 VDC, and has options for PWM control, speed sensor (tach), and locked rotor sensor.

Features and Benefits
  • Lead wires:
    • UL 1061 AWG #26 or equivalent
    • Red wire positive (+)
    • Black wire negative (-)
  • Bearing type: ball bearings
  • Material impeller and frame: plastic (UL 94V-0)

AFC Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingBreedteLuchtstroomAvailable QuantityPrijsDetails weergeven
FAN AXIAL 70X20MM 12VDC WIREAFC0712DD-TP10FAN AXIAL 70X20MM 12VDC WIRE20,00mm46,9 CFM (1,31m³/min)2448 - Immediate
960 - Factory Stock
$12.10Details weergeven
FAN AXIAL 60X25.4MM 12VDC WIREAFC0612D-SP07FAN AXIAL 60X25.4MM 12VDC WIRE25,40mm23,4 CFM (0,655m³/min)2249 - Immediate$15.54Details weergeven
FAN AXIAL 60X15MM 12VDC WIREAFC0612DB-F00FAN AXIAL 60X15MM 12VDC WIRE15,00mm29,2 CFM (0,818m³/min)0 - Immediate$12.94Details weergeven
FAN AXIAL 70X15MM 12VDC WIREAFC0712DB-F00FAN AXIAL 70X15MM 12VDC WIRE15,00mm42,0 CFM (1,18m³/min)0 - Immediate$14.48Details weergeven
FAN AXIAL 92X25.4MM 12VDC WIREAFC0912D-AF00FAN AXIAL 92X25.4MM 12VDC WIRE25,40mm102,6 CFM (2,87m³/min)0 - Immediate$16.99Details weergeven
Published: 2014-12-03