ASDA-B2 Series AC Servo Drive and Motor
Delta’s ASDA-B2 series high precision, high response, cost-effective AC servo drives and motors
Delta Electronics ASDA-B2 series servo motors and drives are high-performance and cost-effective solutions for use in general-purpose machine tools in the industrial automation market.
The ASDA-B2 series servo motors and drives meet the requirements for general-purpose machine control applications in the industrial automation market and enhance the competitive advantage of servo systems.
The power rating of the ASDA-B2 series ranges from 0.1 kW to 3 kW. The features of this series emphasize built-in motion control functions for general purpose applications and saving the cost of mechatronics integration. Delta's ASDA-B2 makes setting assembly, wiring, and operation convenient. In switching from other brands to Delta's ASDA-B2, the outstanding quality and features, and complete product lineup make replacement simple and scalable. Users that choose this value-based product gain noticeable competitive advantages in their market space. All of Delta's ASDA-B2 series meet UL, cUL, CE, and RoHS standards.
ASDA-B2 Series Servo Drives
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Spanning - voeding | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ASD-B2-0421-B | B2 SERVO DRIVE, 400W, 230V 1PH/3 | 220 VAC | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | ASD-B2-0721-B | B2 SERVO DRIVE, 750W, 230V 1PH/3 | 220 VAC | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | ASD-B2-1521-B | B2 SERVO DRIVE, 1.5KW, 230V 1PH/ | 220 VAC | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | ASD-B2-3023-B | B2 SERVO DRIVE, 3KW, 230V 3PH IN | 220 VAC | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | ASD-B2-2023-B | B2 SERVO DRIVE, 2KW, 230V 3PH IN | 220 VAC | 0 - Immediate | See Page for Pricing | Details weergeven |
ECMA Series Servo Motors
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Type encoder | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ECMA-C10401RS | SERVOMOTOR 3000 RPM 220V | Incrementeel | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | ECMA-C10401SS | SERVOMOTOR 3000 RPM 220V | Incrementeel | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ECMA-C10604RS | SERVOMOTOR 3000 RPM 220V | Incrementeel | 0 - Immediate | See Page for Pricing | Details weergeven | |
![]() | ![]() | ECMA-C10604SS | SERVOMOTOR 3000 RPM 220V | Incrementeel | 0 - Immediate | See Page for Pricing | Details weergeven |
ASDA-B2 Series Accessories
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Voor gebruik met/gerelateerde producten | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ASD-CNUS0A08 | ACCESSORY, B2 CN3 FIREWIRE 3-MET | ASDA-B2-serie | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | ASDBCAEN0000 | CONNECTOR KIT, ENCODER, USE WITH | ASDA-B2-serie | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | ASDBCAEN0005 | CABLE, ENCODER, 5 METER, USE WIT | ASDA-B2-serie | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | ASDBCAEN1000 | CONNECTOR KIT, ENCODER, USE WITH | ASDA-B2-serie | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | ASDBCAEN1005 | CABLE, ENCODER, 5 METER, USE WIT | ASDA-B2-serie | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | ASDBCAPW0205 | CABLE, POWER ,5 METER, NO BRAKE, | ASDA-B2-serie | 2 - Immediate | $31.60 | Details weergeven |
![]() | ![]() | ASDBCAPW0305 | CABLE, POWER, 5 METER, WITH BRAK | ASDA-B2-serie | 1 - Immediate | $64.42 | Details weergeven |
![]() | ![]() | ASDBCAPW1205 | CABLE, POWER, 5 METER, NO BRAKE, | ASDA-B2-serie | 1 - Immediate | $122.08 | Details weergeven |