B3 Servo Systems

Delta's drives and motors feature high accuracy, stable operation, and highly flexible motion control functions

Image of Delta B3 Servo SystemsDelta's standard ASDA-B3 Servo series features high accuracy, stable operation, and built-in, highly flexible motion control functions. It offers a highly efficient, user-friendly setup environment and optimizes production efficiency and value..

The B3 Servo system offers optimized performance: it features elevated response bandwidth at 3.1 KHz, a huge step above the previous generation. The settling time is decreased by 40%. The latest optical encoder on the ECM-B3 motors has a 24-bit resolution, 128 times greater than previously available. Additionally, the motor length has been reduced by 30% compared to the ECMA series of servo motors. Depending on the part number and series, the motor’s RPM reaches 6,000 rpm max, and the peak torque is increased to 3.5 times its rating.

The B3 Servo system is also stable and efficient: it features high-speed networks such as EtherCAT for axis synchronization and excellent gantry control. There is also analog feedback PID control, real-time precision control, continuous sensing and adjustment, and low cogging torque with 50% less ripple than the previous generation. In addition, its PR mode boasts 99 paths (procedures). With all of that, the B3 servo system supports all motors with high, medium, and low inertia

Various real-world applications, such as wafer pick-and-place and diamond cutting machines, will demonstrate its quick positioning, stable machining, and precise force control. Delta offers the best motion control solutions with B3 Servo systems by boosting industry momentum and working with customers to create an innovative future.

Features
  • High responsiveness shortens settling time by 40% compared with previous models
  • All drives will support motors with 24-bit absolute encoders
  • Multiple high-speed communication buses for options
  • Built-in PID control
  • Advanced gain adjustment function, system analysis interface, vibration suppression, and system modeling functions
  • Energy regeneration function
  • Embedded STO SIL2
  • EtherCAT communication speed up to 8 KHz
  • Motor speed up to 6000 rpm and 350% maximum torque
  • User-friendly graphic interface
Applications
  • Machine tools
  • Electronics
  • Semiconductors
  • Industrial robots
  • Printing
  • Packaging
  • Textiles
  • Warehousing
  • Medical

ASDA-B3 Servo Drives

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
B3A SERVO 400W 230V STO MODBUSASD-B3A-0421-LB3A SERVO 400W 230V STO MODBUS5 - Immediate$506.72Details weergeven
B3A SERVO 400W 230V STO ETHERCATASD-B3A-0421-EB3A SERVO 400W 230V STO ETHERCAT1 - Immediate
2 - Factory Stock
$544.59Details weergeven
B3A SERVO 750W 230V STO MODBUSASD-B3A-0721-LB3A SERVO 750W 230V STO MODBUS2 - Immediate$574.88Details weergeven
B3A SERVO 750W 230V STO ETHERCATASD-B3A-0721-EB3A SERVO 750W 230V STO ETHERCAT1 - Immediate$612.06Details weergeven
B3A SERVO 1KW 230V STO MODBUSASD-B3A-1021-LB3A SERVO 1KW 230V STO MODBUS0 - Immediate$581.77Details weergeven
B3A SERVO 1KW 230V STO ETHERCATASD-B3A-1021-EB3A SERVO 1KW 230V STO ETHERCAT0 - Immediate$611.93Details weergeven
B3A SERVO 1.5KW 230V STO MODBUSASD-B3A-1521-LB3A SERVO 1.5KW 230V STO MODBUS0 - Immediate$740.12Details weergeven
B3A SERVO 1.5KW230V STO ETHERCATASD-B3A-1521-EB3A SERVO 1.5KW230V STO ETHERCAT0 - Immediate$777.29Details weergeven
B3A SERVO 3KW 230V STO MODBUSASD-B3A-3023-LB3A SERVO 3KW 230V STO MODBUS0 - Immediate$1,074.04Details weergeven
B3A SERVO 3KW 230V STO ETHERCATASD-B3A-3023-EB3A SERVO 3KW 230V STO ETHERCAT0 - Immediate$1,111.21Details weergeven

ECM-B3M Servo Motors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
B3 AC SERVO MOTOR 400W NO BRAKEECM-B3M-C20604RS1B3 AC SERVO MOTOR 400W NO BRAKE5 - Immediate$362.83Details weergeven
B3 AC SERVO MOTOR 750W NO BRAKEECM-B3M-C20807RS1B3 AC SERVO MOTOR 750W NO BRAKE3 - Immediate
1 - Factory Stock
$397.94Details weergeven
B3 AC SERVO MOTOR 400W NO BRAKEECM-B3M-CA0604RS1B3 AC SERVO MOTOR 400W NO BRAKE0 - Immediate$437.18Details weergeven
B3 AC SERVO MOTOR 750W NO BRAKEECM-B3M-CA0807RS1B3 AC SERVO MOTOR 750W NO BRAKE0 - Immediate$472.99Details weergeven
B3 AC SERVO MOTOR 750W W/BRAKEECM-B3M-C20807SS1B3 AC SERVO MOTOR 750W W/BRAKE0 - Immediate$622.39Details weergeven
B3 AC SERVO MOTOR 1KW W/BRAKEECM-B3M-C21010RS1B3 AC SERVO MOTOR 1KW W/BRAKE0 - Immediate$633.40Details weergeven
B3 AC SERVO MOTOR 400W W/BRAKEECM-B3M-CA0604SS1B3 AC SERVO MOTOR 400W W/BRAKE0 - Immediate$660.94Details weergeven
B3 AC SERVO MOTOR 750W W/BRAKEECM-B3M-CA0807SS1B3 AC SERVO MOTOR 750W W/BRAKE0 - Immediate$697.43Details weergeven
B3 AC SERVO MOTOR 1KW NO BRAKEECM-B3M-CA1010RS1B3 AC SERVO MOTOR 1KW NO BRAKE0 - Immediate$707.76Details weergeven
B3 AC SERVO MOTOR 1.5KW NO BRAKEECM-B3M-E21315RS1B3 AC SERVO MOTOR 1.5KW NO BRAKE0 - Immediate$773.16Details weergeven
B3 AC SERVO MOTOR 1KW W/BRAKEECM-B3M-CA1010SS1B3 AC SERVO MOTOR 1KW W/BRAKE0 - Immediate$1,006.56Details weergeven
B3 AC SERVO MOTOR 3KW NO BRAKEECM-B3M-FA1830RS1B3 AC SERVO MOTOR 3KW NO BRAKE0 - Immediate$1,512.60Details weergeven

ASDA-B3 Series Accessories

AfbeeldingOnderdeelnr. fabrikantBeschrijvingType accessoireGebruikAvailable QuantityPrijsDetails weergeven
CONNECTOR KIT CN1 SOLDER TYPEACS3-CNTB0700CONNECTOR KIT CN1 SOLDER TYPEConnectorkitMotor0 - Immediate$14.46Details weergeven
CONNECTOR KIT CN1 SOLDER TYPEACS3-CNTB0600CONNECTOR KIT CN1 SOLDER TYPEConnectorkitMotor5 - Immediate$15.84Details weergeven
ACCESSORY, CN1 26-PIN REMOVABLEACS3-IFSC2626ACCESSORY, CN1 26-PIN REMOVABLEConnectorMotor4 - Immediate$50.95Details weergeven
ACCESSORY, CN1 44-PIN REMOVABLEACS3-IFSC4444ACCESSORY, CN1 44-PIN REMOVABLEConnectorMotor3 - Immediate$59.21Details weergeven
ACCESSORY, CN1 44-PIN TERMINALACS3-MDTB4400ACCESSORY, CN1 44-PIN TERMINALKlemmenblokmoduleMotor4 - Immediate$121.86Details weergeven
ACCESSORY, CN1 26-PIN TERMINALACS3-MDTD2600ACCESSORY, CN1 26-PIN TERMINALKlemmenblokmoduleMotor5 - Immediate$101.21Details weergeven
POWER CABLE HF 5M FOR A2/B2/B3ACS3-CAPF2105POWER CABLE HF 5M FOR A2/B2/B3Kabel compleetMotor11 - Immediate$53.70Details weergeven
ENCODER CABLE HF 5M FOR A2/B2/B3ACS3-CAEB0105ENCODER CABLE HF 5M FOR A2/B2/B3Kabel compleetMotor9 - Immediate$119.80Details weergeven
CONNECTOR KIT 6PIN IP20 BRAKEACS3-CAPW2000CONNECTOR KIT 6PIN IP20 BRAKEConnectorkitMotor met rem0 - Immediate$12.39Details weergeven
CONNECTOR KIT 4PIN IP20 NO BRAKEACS3-CAPW1000CONNECTOR KIT 4PIN IP20 NO BRAKEConnectorkitMotor met rem0 - Immediate$12.39Details weergeven
Published: 2024-01-05