C2000 Series Variable Frequency Drives

Delta's high-level field-oriented control (FOC) AC motor drives feature high-performance variable-frequency technology

Image of Delta Industrial Automation C2000 Series Variable Frequency DrivesDelta’s C2000 series AC motor drive provides an efficient solution for all types of drive applications. It features precise speed, torque, and position control functions that are suitable for both sensor and sensorless types of synchronous and asynchronous motors.

It features versatile driving controls, modular design, wide variety of applications, easy maintenance, low malfunction rate, self-diagnosis, competitive market price, and brings customers not only the high-efficiency construction but also the most economical solution to compete with the global market.

The C2000 series is also equipped with built-in PLC functions and supports the CANopen Master/Slave extension for the ultimate in system flexibility and fast data exchange.

Features
  • Advanced drive controls
  • High performance
  • Environmental adaptability
  • Modular design

C2000 Series Variable Frequency Drives

AfbeeldingOnderdeelnr. fabrikantBeschrijvingInterfaceFunctiesBedrijfstemperatuurAvailable QuantityPrijsDetails weergeven
VFD-C2000, 1HP 230V, FOC & TRQ DVFD007C23AVFD-C2000, 1HP 230V, FOC & TRQ DCAN--10°C ~ 50°C0 - Immediate$397.98Details weergeven
VFD-C2000, 1HP 460V, FOC & TRQ DVFD007C43AVFD-C2000, 1HP 460V, FOC & TRQ DCAN--10°C ~ 50°C0 - Immediate$404.03Details weergeven
VFD-C2000, 2HP 230V, FOC & TRQ DVFD015C23AVFD-C2000, 2HP 230V, FOC & TRQ DCAN--10°C ~ 50°C0 - Immediate$432.79Details weergeven
VFD-C2000, 2HP 460V, FOC & TRQ DVFD015C43AVFD-C2000, 2HP 460V, FOC & TRQ DCAN--10°C ~ 50°C0 - Immediate$430.48Details weergeven
VFD-C2000, 1HP 690V, FOC & TRQ DVFD015C53A-21VFD-C2000, 1HP 690V, FOC & TRQ DCAN--10°C ~ 50°C1 - Immediate$457.15Details weergeven
VFD-C2000, 3HP 230V, FOC & TRQ DVFD022C23AVFD-C2000, 3HP 230V, FOC & TRQ DCAN--10°C ~ 50°C0 - Immediate$457.22Details weergeven
VFD-C2000, 3HP 460V, FOC & TRQ DVFD022C43AVFD-C2000, 3HP 460V, FOC & TRQ DCAN--10°C ~ 50°C0 - Immediate$467.78Details weergeven
VFD-C2000, 2HP 690V, FOC & TRQ DVFD022C53A-21VFD-C2000, 2HP 690V, FOC & TRQ DCAN--10°C ~ 50°C1 - Immediate$522.56Details weergeven
VFD-C2000, 5HP 230V, FOC & TRQ DVFD037C23AVFD-C2000, 5HP 230V, FOC & TRQ DCAN--10°C ~ 50°C0 - Immediate$596.36Details weergeven
VFD-C2000, 5HP 460V, FOC & TRQ DVFD037C43AVFD-C2000, 5HP 460V, FOC & TRQ DCAN--10°C ~ 50°C1 - Immediate$648.88Details weergeven

Accessories

AfbeeldingOnderdeelnr. fabrikantBeschrijvingVoor gebruik met/gerelateerde productenAvailable QuantityPrijsDetails weergeven
DEVICNET CARD; VFD-C, CPCMC-DN01DEVICNET CARD; VFD-C, CPC2000-serie6 - Immediate
3 - Factory Stock
$162.48Details weergeven
ETHERNET/IP AND MODBUS TCP CARDCMC-EIP01ETHERNET/IP AND MODBUS TCP CARDC2000-serie0 - Immediate$99.27Details weergeven
PROFIBUS CARD; VFD-C, CPCMC-PD01PROFIBUS CARD; VFD-C, CPC2000-serie2 - Immediate$297.42Details weergeven
CANOPEN CARD, VFD-C, CPEMC-COP01CANOPEN CARD, VFD-C, CPC2000-serie3 - Immediate$64.03Details weergeven
I/O EXTENSION CARD 4I/2O; VFD-C,EMC-D42AI/O EXTENSION CARD 4I/2O; VFD-C,C2000-serie12 - Immediate$33.05Details weergeven
I/O CARD 110VAC 6 INPUT; VFD-C,EMC-D611AI/O CARD 110VAC 6 INPUT; VFD-C,C2000-serie3 - Immediate$34.42Details weergeven
ENCODER FEEDBACK CARD, LINE DRIVEMC-PG01LENCODER FEEDBACK CARD, LINE DRIVC2000-serie1 - Immediate$149.40Details weergeven
ENCODER FEEDBACK CARD, OPEN COLLEMC-PG01OENCODER FEEDBACK CARD, OPEN COLLC2000-serie3 - Immediate$114.98Details weergeven
RESOLVER FEEDBACK CARD; VFD-CEMC-PG01RRESOLVER FEEDBACK CARD; VFD-CC2000-serie3 - Immediate$157.66Details weergeven
ENCODER FEEDBACK CARD; VFD-CEMC-PG01UENCODER FEEDBACK CARD; VFD-CC2000-serie3 - Immediate$160.42Details weergeven
RELAY EXTENSION CARD 6 FORM A; VEMC-R6AARELAY EXTENSION CARD 6 FORM A; VC2000-serie2 - Immediate$53.70Details weergeven
CONDUIT BOX KIT FRAME D NEMA1 --MKC-D0N1CBCONDUIT BOX KIT FRAME D NEMA1 --C2000-serie0 - Immediate$158.35Details weergeven
CONDUIT BOX KIT FRAME E NEMA1; VMKC-EN1CBCONDUIT BOX KIT FRAME E NEMA1; VC2000-serie5 - Immediate$183.14Details weergeven
CONDUIT BOX KIT FRAME F NEMA1; VMKC-FN1CBCONDUIT BOX KIT FRAME F NEMA1; VC2000-serie2 - Immediate$258.18Details weergeven
Published: 2020-01-22