DOP-W Series Human Machine Interface
Delta's human machine interface with the Cortex®-A8 processor delivers high performance with rapid response
Delta’s DOP-W series human machine interface (HMI) comes with a high-resolution and high-brightness touch screen in 10.4”, 12”, and 15” sizes. With the Cortex-A8 processor for up to 1 GHz pulse wave, the DOP-W series delivers high performance with rapid response. Its rugged and CE-certified aluminum enclosure protects the product from vibration and changing ambient temperatures, and it also features an IP65 waterproof front panel for harsh environments. Built-in stereo speakers increase utility and flexibility. The DOP-W series complies with CE and UL safety approvals and provides an efficient and competitive solution to meet customer needs for a wide range of high-end industrial automation applications.
- CE-certified aluminum enclosure
- Two sets of COM ports; supports RS232, RS422, and RS485
- Supports USB host; direct connection to USB disk, printer, and mouse
- Supports SD card
- Supports two Ethernet ports
- Touch screen complies with IP65
- Supports audio output: MP3 and .wav files
- Supports video formats: MPEG1, MPEG2, and WMV
- Supports horizontal and vertical displays
- PC editing software, DOPSoft is compatible with Windows XP, Windows Vista, and Windows 7 operating systems
DOP-W Series of Human Machine Interface
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|
![]() | ![]() | DOP-W105B | 10-INCH HIGH RESOLUTION WIDE SCR | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | DOP-W157B | 15-INCH HIGH RESOLUTION WIDE SCR | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | DOP-W127B | 12.1-INCH HIGH RESOLUTION WIDE S | 0 - Immediate | See Page for Pricing | Details weergeven |