Innergie Consumer Power Adapter Solutions

Delta offers ultra-safe chargers with high stability for a wide range of applications

Image of Delta's Innergie Consumer Power Adapter Solutions Delta Electronics offers high-efficiency power adapter solutions to charge anything, including laptops, tablets, mobile phones, and gaming devices. This includes multi-port USB-C™ chargers (from 30 W to 63 W), laptop power adapters (from 65 W to 240 W), car chargers, and cables. Delta Electronics' products use high-quality components from first-tier manufacturers, providing ultra-safe chargers with high stability.

Every Delta power adapter is tested and certified by US and Canada UL, EU CE, UK Conformity Assessed, Taiwan BSMI, Japan PSE, Singapore PSB, and AU RCM safety standards.

USB-C™ wall charger using PD 3.0 Fast Charge Technology

Features
  • 3x faster than a normal charger with less heating, a smaller size, and more efficiency
  • Palm-sized USB-C (Type C) charger: lightweight and easy to carry
  • Universal compatibility automatically detects 5 V, 9 V, 12 V, 15 V, or 20 V output, enabling fast charging to all USB-C devices
  • Charge everything such as laptops, tablets, smartphones, switches, power banks, and more
  • Can be combined with world travel plug kit: comes in US, EU, UK, and AU versions (covering over 150 countries)
Applications
  • Smart phones: iPhones and Android phones
  • USB-C laptops: supports all 30 W, 45 W, and 65 W USB-C laptops (Macbook Air, Macbook Pro, Chromebook, and Thinkpad)
  • Tablets: iPad Pro, iPad Air, Samsung Tab, and Lenovo Tab
  • Accessories: AirPods, Apple Watches, Switches, wireless headphones

Universal laptop power adapter with 100 VAC to 240 VAC Input

Features
  • Various power solutions from 65 W to 240 W high performance
  • Universal compatibility, supports USB-C (Type C) and traditional laptop tips
  • Comes with 5 to 6 interchangeable tips which are compatible with most laptop models
Applications
  • Laptops: HP, MSI, Lenovo, Asus ROG, Dell, and Acer

Innergie Consumer Power Adapter Solutions

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
INNERGIE C10 LITE(BK)ADP-100SB DBBAINNERGIE C10 LITE(BK)0 - Immediate$41.75Details weergeven
INNERGIE T24 (BK)ADP-240EB DFBAINNERGIE T24 (BK)0 - ImmediateSee Page for PricingDetails weergeven
INNERGIE 65UADP-65DW YZBINNERGIE 65U25 - Immediate$30.93Details weergeven
INNERGIE C3 DUO (FOLD)ADP-30KW BBAINNERGIE C3 DUO (FOLD)26 - Immediate$31.14Details weergeven
INNERGIE 45HADP-45HW TBBINNERGIE 45H6 - Immediate$35.85Details weergeven
INNERGIE C6 (FOLD)ADP-60BW NBAINNERGIE C6 (FOLD)8 - Immediate$41.18Details weergeven
INNERGIE C6 (SINGLE)ADP-60BW SBDINNERGIE C6 (SINGLE)12 - Immediate$44.18Details weergeven
INNERGIE C3 DUO (SINGLE)ADP-30KW WBAINNERGIE C3 DUO (SINGLE)8 - Immediate$34.74Details weergeven
INNERGIE T9 (BK)ADP-90NE BBAINNERGIE T9 (BK)21 - Immediate$41.70Details weergeven
INNERGIE C6 DUO (FOLD)ADP-63AW BBAINNERGIE C6 DUO (FOLD)27 - Immediate$58.04Details weergeven
INNERGIE 180G GAMINGADP-180TB FZTINNERGIE 180G GAMING27 - Immediate$58.63Details weergeven
INNERGIE C6 DUO (SINGLE)ADP-63AW WBAINNERGIE C6 DUO (SINGLE)17 - Immediate$62.12Details weergeven
T28 280W LAPTOP POWER ADAPTERADP-280DB BBBAT28 280W LAPTOP POWER ADAPTER7 - Immediate$106.86Details weergeven
INNERGIE C6 LITE (BK)ADP-65JW BZBINNERGIE C6 LITE (BK)0 - Immediate$30.93Details weergeven
INNERGIE C4 LITE 45W PD CHARGERADP-45EW BZTINNERGIE C4 LITE 45W PD CHARGER24 - Immediate$21.77Details weergeven
INNERGIE C4 DUO FOLD 45W US PLUGADP-45KW BTAINNERGIE C4 DUO FOLD 45W US PLUG35 - Immediate$48.26Details weergeven
INNERGIE C10 DUO 100W PD CHARGERADP-100CW BTAINNERGIE C10 DUO 100W PD CHARGER63 - Immediate$88.78Details weergeven
INNERGIE C10 100W PD CHARGERADP-100DW BTAINNERGIE C10 100W PD CHARGER70 - Immediate$88.78Details weergeven
Published: 2023-09-07