Managed Ethernet Switches

Delta's industrial Ethernet switches combine Layer 2 management, a redundant self-healing ring, and a WebGUI interface

Image of Delta's Industrial Ethernet Switch Delta’s industrial Ethernet switches provide a reliable network in harsh environments and allow users to establish stable connections in extreme temperatures and noisy industrial power areas.

High-end Layer 2 management, a redundant self-healing ring, and a wide operating temperature range from -40°C to +75°C are key to providing a highly reliable network. The EMC noise immunity complies with IEC standards and attains a high level 3/4. The intuitive design of the WebGUI interface provides users with easy access and convenience.

Managed Ethernet Switches

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAantal poortenKoperen poortenVezelpoortenAvailable QuantityPrijsDetails weergeven
MANAGED INDUSTRIAL 6 PORTS FE +DVS-108W02-2SFPMANAGED INDUSTRIAL 6 PORTS FE +8620 - Immediate$478.41Details weergeven
MANAGED INDUSTRIAL 8 PORTS FE +DVS-109W02-1GEMANAGED INDUSTRIAL 8 PORTS FE +99-1 - Immediate$521.18Details weergeven
MANAGED INDUSTRIAL 7 PORTS FE +DVS-110W02-3SFPMANAGED INDUSTRIAL 7 PORTS FE +10730 - Immediate$662.21Details weergeven
Published: 2019-08-13