Three-Phase Brushless DC Motor Fans

Delta’s three-phase fans offer advanced cooling solutions that deliver superior performance with greater efficiency

Image of Delta's Three-Phase Brushless DC FansDelta's latest brushless DC fans, designed for data center and storage servers, utilize three-phase fan motors that represent the next stage in advancement of server cooling fans. Delta three-phase motor design provides stable transition between slots, which allows fans to run smoothly while maintaining low vibration, high air pressure, and high-energy efficiency.

Delta’s three-phase brushless DC fans integrate optimized blade design and advanced FETs / drivers to lower startup voltage and ripple current to achieve high operating efficiency (up to 40%) and low vibration.

Features
  • High efficiency
  • Lower rotating vibration
  • Optimized blade design
  • Lower startup voltage 
  • Lower ripple current

Three-Phase Brushless DC Fans

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
FAN AXIAL DUAL 40X56MM 12VDCGFM0412SS-DE1PB7QFAN AXIAL DUAL 40X56MM 12VDC20 - Immediate$32.57Details weergeven
FAN AXIAL 60X38MM 12VDC WIREPFM0612XHEB7TFAN AXIAL 60X38MM 12VDC WIRE0 - Immediate$15.93Details weergeven
FAN AXIAL 80X38MM 12VDC WIREPFM0812HE-01BFYFAN AXIAL 80X38MM 12VDC WIRE155 - Immediate$32.28Details weergeven
FAN AXIAL DUAL 80X56MM 12VDCGFM0812DS-SMB7RFAN AXIAL DUAL 80X56MM 12VDC25 - Immediate$44.10Details weergeven
FAN AXIAL DUAL 80X80MM 12VDCGFC0812DW-SM00B7PFAN AXIAL DUAL 80X80MM 12VDC51 - Immediate$63.52Details weergeven
FAN AXIAL DUAL 80X86MM 12VDCGFM0812DUB7SFAN AXIAL DUAL 80X86MM 12VDC0 - ImmediateSee Page for PricingDetails weergeven
FAN AXIAL 139.7X38MM 12VDC WIREPFM1412DEB7VFAN AXIAL 139.7X38MM 12VDC WIRE0 - Immediate$34.99Details weergeven
Published: 2017-01-31