Digi One® SP and Digi One IA Serial-to-Ethernet Connectivity Solutions

Digi's Digi One SP and Digi One IA are designed for industrial, commercial, and retail applications

Image of Digi's Digi One SP and Digi One IA Serial DeviceDigi's Digi One SP and Digi One IA provide reliable, cost-effective network connectivity for serial devices. Their compact design delivers cost-effective performance and capability in one of the smallest form factors available. These servers support most industrial automation protocols through TCP/UDP connections, serial bridging, or COM port redirection using Digi’s patented RealPort® software. RealPort enables existing applications to communicate with serial devices over the Ethernet. Digi One SP and Digi One IA are easy to install locally or remotely. The IP address can be configured using DHCP, ARP-Ping, or the device discovery utility that automatically detects all Digi One devices on the network. Using the web interface, users can configure advanced functions into their application. Digi One SP and Digi One IA are designed for industrial, commercial, and retail applications.

Features
  • Modbus serial to Modbus/TCP protocol conversion
  • Management: HTTP, dig port authority
  • Protocol: TCP/UDP
  • Operating system: AIX, Windows®, Solaris Linux®
  • Serial ports: RS-232/422/485
  • Serial connector: DB-9M
  • Ethernet: 10Base-T/100Base-T
  • Power input: 9 VDC to 30 VDC
  • Operating temperature range: 0°C to +60°C, -35°C to +74­°C
  • ESD: 15 kV HBM
  • Safety: UL 60950
  • Regulations: CE, FCC Part 15, EN55024
Applications
   
  • Retail
  • Points of sale
  • Kiosks
 
  • Building control
  • Medical points of care

Digi One SP® and Digi One IA

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
ETHER TO SERIAL RS232/422/48570001851ETHER TO SERIAL RS232/422/485378 - Immediate$305.96Details weergeven
ETHER TO SERIAL RS232/422/48570001777ETHER TO SERIAL RS232/422/485326 - Immediate$560.93Details weergeven
ETHER TO SERIAL RS232/422/48570002326ETHER TO SERIAL RS232/422/4850 - Immediate$845.66Details weergeven
ETHER TO SERIAL RS232/422/48570001852ETHER TO SERIAL RS232/422/4850 - ImmediateSee Page for PricingDetails weergeven
ETHER TO SERIAL RS232/422/48570001862ETHER TO SERIAL RS232/422/485630 - Immediate$390.95Details weergeven
ETHER TO SERIAL RS232/422/48570001999ETHER TO SERIAL RS232/422/48524 - Immediate$373.96Details weergeven
ETHER TO SERIAL RS232/422/48570002000ETHER TO SERIAL RS232/422/4850 - ImmediateSee Page for PricingDetails weergeven
Published: 2018-02-13