DMC 60™: Digital Motor Controller (DMC)
Digilent's powerful and compact motor drive/amplifier for FIRST Robotics Competition
Digilent's DMC 60 is a powerful and compact motor drive/amplifier designed for robotics, electric vehicles, or any application where easy bidirectional control of DC brushed motors is needed. The DMC 60 is controlled using a standard hobby servo PWM signal, which is the same output from RC controllers and also easily generated by microcontrollers or FPGA boards. The DMC 60 is approved for use in the FIRST Robotics Competition (FRC) and is designed to be electrically and mechanically compatible with the Victor SP motor controller.
- Tie-wrap and through-bolt mounting: drop-in replacement for Victor SP controller
- Four multi-color LED indicators frequency to indicate speed, direction, and status for easier debugging
- Brake/coast calibration button enables one-touch setting changes and calibration
- Sealed, ruggedized, and compact aluminum case
- Large gauge input/output cables with flexible silicone insulation
- Integrated thermal sensing and protection - current-foldback to prevent overheating and damage
- 15.625 kHz output switching frequency ensures smooth and precise motor control
- FIRST Robotics Competition
- DC motor control
DMC 60: Digital Motor Controller
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Type besturing / aandrijving | Spanning - belasting | Stroom - uitgang | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 410-334-1 | DMC60: DIGITAL MOTOR CONTROLLER | Met koolborstels | 6 ~ 28V | 60A | 0 - Immediate | $59.48 | Details weergeven |