Ultimate Analog Discovery 2 Bundle

Digilent's debugging bundle allows users to test and debug a wide range of circuits

Image of Digilent's Ultimate Analog Discovery 2 BundleTest and debug a wide range of circuits with the Analog Discovery Bundle from Digilent. The BNC adapter and probes allow the Oscilloscope and Waveform generator on the Analog Discovery 2 to be accessed using traditional BNC type probes. For applications that are better suited to breadboards, the breadboard breakout and breadboard adapter are different options for quick connection to a breadboard. The mini-grabbers provide a secure connection to ICs and smaller components for the oscilloscope, waveform generator, logic analyzer, or any of the 12 test and measurement devices on the Analog Discovery 2. The impedance analyzer adds the ability to measure inductive and capacitive elements. The Analog Discovery 2, probes, the large breadboard, and all the adapters fit in the included large project box, making transport extremely convenient.

Features
  • Analog Discovery 2
  • Mini grabbers with leads (5-pack)
  • Mini grabber test clips (6-pack)
  • Two BNC to alligator clip cables
  • Two BNC to mini grabber cables
  • Analog discovery 2 x 15 ribbon cable
  • Solderless breadboard kit: large
  • BNC adapter
  • Breadboard adapter
  • Breadboard breakout
  • Impedance analyzer
  • BNC oscilloscope x1/x10 probes (pair)
  • Jumbo-sized project box

Ultimate Analog Discovery 2 Bundle

AfbeeldingOnderdeelnr. fabrikantBeschrijvingHoofddoelVerbonden systeemAvailable QuantityPrijsDetails weergeven
ULTIMATE ANALOG DISCOVERY 2 BUND471-027ULTIMATE ANALOG DISCOVERY 2 BUNDAnaloog ontwerp-0 - ImmediateSee Page for PricingDetails weergeven
Published: 2020-04-29