USB104 A7 Artix-7 FPGA Development Board

Digilent's USB104 A7 Artix-7 FPGA development board features the industrial temperature rated Xilinx Artix-7 XC7A100T

Image of Digilent's USB104 A7 Artix-7 FPGA Development BoardDigilent's USB104 A7 brings power and versatility to the PC/104 stackable PC. The board measures 95.89 mm x 90.17 mm and provides the standard mounting holes with standoffs included. The USB104 A7 features the industrial temperature rated Xilinx Artix-7 XC7A100T. Artix® -7 devices provide the highest performance-per-watt fabric making the USB104 A7 ideal for size, weight, and power (SWaP) constrained projects. I/O is provided with on-board LEDs and push-buttons and three 12-pin Pmod ports. A SYZYGY-compatible Zmod port is available as well allowing for high-speed signal acquisition and generation. An onboard USB hub and controller conveniently interfaces the USB104 A7 with JTAG, UART, and a parallel data interface (DPTI) through a single connection. The DPTI data transfer interface provides host-to-FPGA data transfer and is easily managed with Digilent’s Adept 2 application. This ease of use and high-speed data transfer is especially useful for deployed systems.

Features
  • Xilinx industrial temperature rated Artix-7 FPGA (XC7A100T-1CSG324I)
  • 512 MB micron DDR3 with 16-bit bus @ 800 or 667 MT/s depending on configurable voltage
  • Adept DPTI/DSPI data transfer interface for high-speed host to FPGA data transfer
  • Onboard USB hub eliminates the need for multiple USB cable connections
  • PCB adheres to PC/104 form factor and includes the standard mounting holes
  • Powered from a 5 V external DC adapter attached to barrel jack or from USB header
  • Automatic switching between USB and external power, with external receiving preference
  • NCP380 load switch limits USB current to 2 amps and reduces in-rush current
  • 16 MB Spansion Quad-SPI Flash
  • USB-JTAG programming circuitry
  • USB-UART bridge
  • One standard SYZYGY port (Zmod)
  • Three standard Pmod ports
Applications
  • Military and defense
  • Industrial automation
  • Transportation and automotive
  • Embedded OEM

USB104 A7 Artix-7 FPGA Development Board

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
USB104 A7: ARTIX-7 FPGA DEVELOPM410-398USB104 A7: ARTIX-7 FPGA DEVELOPM15 - Immediate$296.62Details weergeven

Zmod

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
ZMOD ADC 1410: SYZYGY-COMPATIBLE410-396ZMOD ADC 1410: SYZYGY-COMPATIBLE2 - Immediate$211.63Details weergeven
ZMOD DAC 1411: SYZYGY-COMPATIBLE410-397ZMOD DAC 1411: SYZYGY-COMPATIBLE32 - Immediate$84.14Details weergeven

Pmod

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
BOARD PMODAD2 FOR AD7991410-217BOARD PMODAD2 FOR AD79910 - Immediate$16.14Details weergeven
BOARD PMODAD1 FOR AD7476A410-064BOARD PMODAD1 FOR AD7476A132 - Immediate$25.49Details weergeven
BOARD PMODDA2 FOR DAC121S101410-113BOARD PMODDA2 FOR DAC121S101154 - Immediate$16.99Details weergeven

Artix-7

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC FPGA 285 I/O 484FCBGAXC7A200T-3SBG484EIC FPGA 285 I/O 484FCBGA0 - Immediate$366.52Details weergeven
IC FPGA 500 I/O 1156FCBGAXC7A200T-3FFG1156EIC FPGA 500 I/O 1156FCBGA127 - Immediate$471.56Details weergeven
IC FPGA 400 I/O 676FCBGAXC7A200T-3FBG676EIC FPGA 400 I/O 676FCBGA65 - Immediate$419.30Details weergeven
Published: 2020-08-12