RP8100 Series Pushbutton Switch

E-Switch's termination option provides 500 mm long wire leads

Image of E-Switch's RP8100 Series Pushbutton SwitchE-Switch offers another termination option to the RP8100 pushbutton series with the addition of 500 mm long wire leads. The popular RP8100 series can be ordered with solder-lug or wire-lead termination. This option eliminates in-house labor or second-source assembly, which reduces lead-time and cost.

The RP8100 series is economically priced and offers SPST momentary function with an epoxy seal for IP67 rating for dust and moisture protection.

This slick design offers snap-in or threaded bushing panel-mount options. The RP8100 series provides an electrical rating of 125 mA at 125 VAC or 100 mA at 50 VDC and 500,000 cycles of life expectancy. This industrial pushbutton series provides an operating temperature range of -30°C to +85°C, 1.5 mm travel, and 350 gf of actuation force. The series offers non-illuminated multiple cap colors or the option of dot-style LED illumination in multiple colors. 

The RP8100 can be used across a wide variety of applications and operating conditions. Common applications for high-power switches include audio/visual, consumer and commercial appliances, medical/dental equipment, and test and instrumentation equipment.

RP8100 Series Pushbutton Switches

AfbeeldingOnderdeelnr. fabrikantBeschrijvingKleur - actuator/dopType, kleur verlichtingAvailable QuantityPrijsDetails weergeven
SWITCH PB SPST-NO 0.125A 125VRP8100B2W1CEBLKBLKREDSWITCH PB SPST-NO 0.125A 125VZwartLed, rood165 - Immediate$7.38Details weergeven
SWITCH PB SPST-NO 0.125A 125VRP8100B2W1CEBLKBLKBLUSWITCH PB SPST-NO 0.125A 125VZwartLed, blauw311 - Immediate$7.54Details weergeven
SWITCH PB SPST-NO 0.125A 125VRP8100B2W1CEBLKREDREDSWITCH PB SPST-NO 0.125A 125VRoodLed, rood0 - Immediate$7.38Details weergeven
Published: 2022-01-06