Series 46 EcoTouch Switches

EAO switches are engineered for harsh environments and designed for easy integration

Image of EAO Series 46 EcoTouch SwitchesThe EAO Series 46 EcoTouch range delivers a versatile selection of industrial‑rated switches designed for reliability, flexibility, and easy integration. The lineup includes robust 22 mm raised and 30 mm flush‑mount options that assemble quickly and offer a cost‑effective solution for harsh environments. With choices ranging from plastic or metal‑bezel pushbuttons to aluminum flush‑mount designs, the Series 46 provides configurations for virtually any application.

All switches meet IP65 sealing requirements, with select actuator styles available up to IP69K for enhanced protection. This durable product family is well‑suited for general industrial control, machinery, and automation systems, offering long‑lasting, dependable performance.

Built on a modular architecture, Series 46 switches feature separate actuators, durable metal fixing rings, and snap‑on or integrated mounting flanges with BA9s LED holders, streamlining installation and maintenance. Contact blocks clip easily onto the mounting flange, supporting up to two contacts per row and allowing quick customization as needed. The range meets EN 60947‑5‑1 and UL 508 standards, supporting up to 500 VAC/10 A (AC‑15) and 220 VDC/5 A (DC13).

The expanded Series 46 EcoTouch product line adds additional switching functions, raised‑face enclosures, and advanced safety stop switches, delivering enhanced performance and rugged reliability. The 22 mm and 30 mm pushbuttons, selectors, keylocks, and E‑Stops feature sturdy plastic or aluminum bezels with IP65 or higher protection. The raised‑face enclosures simplify panel integration with reduced mounting depth and IP66 front sealing. EAO has also introduced an illuminated push/pull/twist stop switch, offering high‑visibility emergency control and reliable operation for industrial and heavy‑duty environments.

With its expanded range of switching, signaling, enclosure, and safety solutions, the Series 46 EcoTouch portfolio is an ideal choice for cost‑sensitive yet demanding industrial applications across machinery, production systems, robotics, specialty vehicles, and more.

Features
  • Compact, attractive, modern design
  • Robust, monoblock construction provides fool-proof, failsafe operation
  • E-stops certified according to NISD (UL 508/EN 60947-5-5/EN 60529)
  • Very low backpanel depth: cable version = 13.5 mm/plug-in version = 18 mm
  • Meets IP65, IP66, and IP67 sealing requirements
  • Clearly visible, optional LED illumination provides excellent lateral visibility with brighter 0SMD LEDs
  • Reliable in harsh industrial environments
  • Long service life of 250,000 mechanical actuations
Applications
  • Industrial machinery
  • Process automation
  • Robotics, AGVs, and automated warehouse equipment
  • Medical equipment
  • Lifting, moving, and material handling devices
  • Food prep and packaging

Actuators

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
ACTUATOR,  22.3 MM,  29 MM, ROUN46-2T00.10E0.000ACTUATOR, 22.3 MM, 29 MM, ROUN1 - Immediate$2.69Details weergeven
ACTUATOR,  22.3 MM,  29 MM, ROUN46-2T00.10G0.000ACTUATOR, 22.3 MM, 29 MM, ROUN4 - Immediate$2.69Details weergeven
ACTUATOR,  22.3 MM,  29 MM, ROUN46-2T00.10H0.000ACTUATOR, 22.3 MM, 29 MM, ROUN1 - Immediate$2.69Details weergeven
ACTUATOR,  22.3 MM,  29 MM, ROUN46-2T00.10N0.000ACTUATOR, 22.3 MM, 29 MM, ROUN13 - Immediate$2.69Details weergeven
ACTUATOR,  22.3 MM,  29 MM, ROUN46-2T00.10J0.000ACTUATOR, 22.3 MM, 29 MM, ROUN13 - Immediate$2.69Details weergeven

Elements

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
SWITCHING ELEMENT, SLOW-MAKE SWI46-312.1Z10SWITCHING ELEMENT, SLOW-MAKE SWI18 - Immediate$5.02Details weergeven
SWITCHING ELEMENT, SLOW-MAKE SWI46-311.1Z10SWITCHING ELEMENT, SLOW-MAKE SWI21 - Immediate$4.94Details weergeven
SWITCHING ELEMENT, SLOW-MAKE SWI46-311.1Z70SWITCHING ELEMENT, SLOW-MAKE SWI50 - Immediate$5.92Details weergeven
SWITCHING ELEMENT, SLOW-MAKE SWI46-312.1Z70SWITCHING ELEMENT, SLOW-MAKE SWI50 - Immediate$5.67Details weergeven
SWITCHING ELEMENT, SLOW-MAKE SWI46-31H.1Z10SWITCHING ELEMENT, SLOW-MAKE SWI50 - Immediate$6.90Details weergeven
SWITCHING ELEMENT, SLOW-MAKE SWI46-311.1X10SWITCHING ELEMENT, SLOW-MAKE SWI50 - Immediate$7.71Details weergeven
SWITCHING ELEMENT, SLOW-MAKE SWI46-312.1X10SWITCHING ELEMENT, SLOW-MAKE SWI51 - Immediate$7.71Details weergeven

Accessories

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
HOLDER, PLASTIC46-2M00.1000.000HOLDER, PLASTIC425 - Immediate$1.05Details weergeven
FASTON TERMINALS46-577.2801FASTON TERMINALS5 - Immediate$1.31Details weergeven
LEGEND PLATE,  60 MM,  22 MM, YE46-50J.1413LEGEND PLATE, 60 MM, 22 MM, YE12 - Immediate$3.61Details weergeven
PROTECTIVE SHROUD,  60 MM X 49 M46-549.1400PROTECTIVE SHROUD, 60 MM X 49 M27 - Immediate$5.99Details weergeven
HOLDER, PLASTIC46-2V00.000.000HOLDER, PLASTIC50 - Immediate$6.49Details weergeven
PROTECTION COVER, 70 MM X 50 MM,46-555.1K0APROTECTION COVER, 70 MM X 50 MM,15 - Immediate$11.59Details weergeven
ENCLOSURE, 1 NC46-433.1401ENCLOSURE, 1 NC0 - Immediate$47.44Details weergeven

Illumination

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CONFIG SWITCH LAMP LED GREEN 24V10-2J12.1065CONFIG SWITCH LAMP LED GREEN 24V558 - Immediate$11.75Details weergeven
CONFIG SWITCH LAMP LED RED 24V10-2J12.1062CONFIG SWITCH LAMP LED RED 24V685 - Immediate$11.75Details weergeven
CONFIG SWITCH LAMP LED WHITE 24V10-2J12.1069CONFIG SWITCH LAMP LED WHITE 24V349 - Immediate$13.73Details weergeven
CONFIG SWITCH LAMP LED WHT 3.2V10-2603.3178SCONFIG SWITCH LAMP LED WHT 3.2V222 - Immediate$2.97Details weergeven
CONFIG SWITCH LAMP SOCKET704.950.0CONFIG SWITCH LAMP SOCKET423 - Immediate$11.05Details weergeven
Updated: 2026-03-23
Published: 2024-09-10