Series 82 Pushbutton Switches

EAO’s Series 82 switches have more than 400,000 possible configurations for the IP67 rated anti-vandal product series

Image of EAO's Series 82EAO’s Series 82 has been engineered from the inside out for extra strength, versatility, and style. They are tough enough to resist harsh, aggressive industrial use and yet elegant enough to fit today’s stylish, ergonomic commercial environments. Featuring an all-metal front, IK10 shock protection, and IP67 sealing, they are now one of the most durable and rugged pushbuttons on the market. Even extreme temperature fluctuations from -30°C to +70°C (-22°F to +158°F) and humidity up 85% will not affect its reliable operation. Control panel designers can now achieve the aesthetics they desire through a wide choice of sizes, lens profiles, illumination styles, and finishes.

Features

  • 16 mm, 19 mm, and 22.5 mm diameter industry-standard mounting hole sizes
  • Momentary or maintained switch action
  • Capability to handle up to 5 A, 250 VAC
  • Sunlight readable LED illumination in either dot or ring style versions
  • Smooth tactile feel
  • Flat, raised, or convex lens shapes
  • Oil and watertight to meet IP67 requirements and vandal resistant to IK10 standard

16 mm Pushbutton Switches

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
SWITCH PUSHBUTTON SPDT 3A 240V82-4151.1000SWITCH PUSHBUTTON SPDT 3A 240V277 - Immediate$14.37Details weergeven
SWITCH PUSHBUTTON SPDT 3A 240V82-4151.1113SWITCH PUSHBUTTON SPDT 3A 240V16 - Immediate$18.03Details weergeven
SWITCH PUSHBUTTON SPDT 3A 240V82-4151.1114SWITCH PUSHBUTTON SPDT 3A 240V14 - Immediate$18.03Details weergeven
SWITCH PUSHBUTTON SPDT 3A 240V82-4151.1123SWITCH PUSHBUTTON SPDT 3A 240V35 - Immediate$18.03Details weergeven
SWITCH PUSHBUTTON SPDT 3A 240V82-4151.1124SWITCH PUSHBUTTON SPDT 3A 240V103 - Immediate$18.03Details weergeven

19 mm Pushbutton Switches

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
SWITCH PUSHBUTTON SPDT 3A 240V82-5151.1000SWITCH PUSHBUTTON SPDT 3A 240V2344 - Immediate$14.99Details weergeven
SWITCH PUSHBUTTON SPDT 3A 240V82-5151.1113SWITCH PUSHBUTTON SPDT 3A 240V0 - Immediate$18.81Details weergeven
SWITCH PUSHBUTTON SPDT 3A 240V82-5151.1114SWITCH PUSHBUTTON SPDT 3A 240V128 - Immediate$18.81Details weergeven
SWITCH PUSHBUTTON SPDT 3A 240V82-5151.1123SWITCH PUSHBUTTON SPDT 3A 240V72 - Immediate$18.81Details weergeven
SWITCH PUSHBUTTON SPDT 3A 240V82-5151.1124SWITCH PUSHBUTTON SPDT 3A 240V113 - Immediate$18.81Details weergeven

22 mm Pushbutton Switches

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
SWITCH PUSHBUTTON SPDT 3A 240V82-6151.1000SWITCH PUSHBUTTON SPDT 3A 240V793 - Immediate$16.91Details weergeven
SWITCH PUSHBUTTON SPDT 3A 240V82-6151.1113SWITCH PUSHBUTTON SPDT 3A 240V18 - Immediate$20.87Details weergeven
SWITCH PUSHBUTTON SPDT 3A 240V82-6151.1114SWITCH PUSHBUTTON SPDT 3A 240V81 - Immediate$20.87Details weergeven
SWITCH PUSHBUTTON SPDT 3A 240V82-6151.1123SWITCH PUSHBUTTON SPDT 3A 240V5 - Immediate$20.87Details weergeven
SWITCH PUSHBUTTON SPDT 3A 240V82-6151.1123.B002SWITCH PUSHBUTTON SPDT 3A 240V37 - Immediate$25.45Details weergeven
Updated: 2020-03-02
Published: 2018-09-04