15,000 W Axial Leaded TVS Diodes – 15KP Series

Eaton Electronics' TVS diodes have excellent clamping capability and low incremental surge resistance

Image of Eaton Electronics 15KP Series Axial Leaded TVS DiodesEaton Electronics' transient voltage suppressor (TVS) diodes provide the protection required for high power applications with excellent clamping capabilities. They offer low incremental surge resistance that makes them undetectable to the circuit until surge protection is needed, fast response time which is typically less than 1.0 ps from 0 V up to VBR minimum. Offered in unidirectional or bidirectional protection for any application needing superior clamping capability.

TVS Diode Selection and Size Guide

How TVS ESD Suppression devices benefit your Application

Features
  • Low incremental surge resistance
  • Excellent clamping capability
  • 15,000 W peak pulse power capability at 10/1000 μs waveform
  • Typical IR less than 2 μA above 30 V
  • Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
  • High-temperature reflow and wave soldering
  • Plastic package meets UL 94V-0 flammability rating
  • UL 497B Recognized. File No. : E198449 Guide QVGQ2
Applications
  • Consumer electronics
  • Telecommunications
  • Appliances
  • Industrial automation
  • Mobile and wearables

Uni-Directional and Bi-Directional - 15KP Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSpanning - sper doorslag (typ.)Available QuantityPrijsDetails weergeven
TVS DIODE 17VWM 29.3VC AXIAL15KP17ATVS DIODE 17VWM 29.3VC AXIAL17V0 - Immediate$2.72Details weergeven
TVS DIODE 17VWM 29.3VC AXIAL15KP17CATVS DIODE 17VWM 29.3VC AXIAL17V0 - Immediate$2.72Details weergeven
TVS DIODE 18VWM 30.9VC AXIAL15KP18CATVS DIODE 18VWM 30.9VC AXIAL18V0 - Immediate$2.72Details weergeven
TVS DIODE 18VWM 30.9VC AXIAL15KP18ATVS DIODE 18VWM 30.9VC AXIAL18V0 - Immediate$2.72Details weergeven
TVS DIODE 20VWM 34.3VC AXIAL15KP20CATVS DIODE 20VWM 34.3VC AXIAL20V0 - Immediate$2.72Details weergeven
TVS DIODE 20VWM 34.3VC AXIAL15KP20ATVS DIODE 20VWM 34.3VC AXIAL20V0 - Immediate$2.72Details weergeven
TVS DIODE 22VWM 37.1VC AXIAL15KP22CATVS DIODE 22VWM 37.1VC AXIAL22V0 - Immediate$2.72Details weergeven
TVS DIODE 22VWM 37.1VC AXIAL15KP22ATVS DIODE 22VWM 37.1VC AXIAL22V0 - Immediate$2.72Details weergeven
TVS DIODE 24VWM 40.7VC AXIAL15KP24CATVS DIODE 24VWM 40.7VC AXIAL24V0 - Immediate$2.72Details weergeven
TVS DIODE 24VWM 40.7VC AXIAL15KP24ATVS DIODE 24VWM 40.7VC AXIAL24V0 - Immediate$2.72Details weergeven
TVS DIODE 26VWM 44VC AXIAL15KP26CATVS DIODE 26VWM 44VC AXIAL26V0 - Immediate$2.72Details weergeven
TVS DIODE 26VWM 44VC AXIAL15KP26ATVS DIODE 26VWM 44VC AXIAL26V0 - Immediate$2.72Details weergeven
TVS DIODE 28VWM 47.5VC AXIAL15KP28ATVS DIODE 28VWM 47.5VC AXIAL28V330 - Immediate$5.90Details weergeven
TVS DIODE 28VWM 47.5VC AXIAL15KP28CATVS DIODE 28VWM 47.5VC AXIAL28V0 - Immediate$2.72Details weergeven
TVS DIODE 30VWM 50.7VC AXIAL15KP30ATVS DIODE 30VWM 50.7VC AXIAL30V590 - Immediate$5.00Details weergeven
TVS DIODE 30VWM 50.7VC AXIAL15KP30CATVS DIODE 30VWM 50.7VC AXIAL30V320 - Immediate$5.90Details weergeven
TVS DIODE 33VWM 54.7VC AXIAL15KP33ATVS DIODE 33VWM 54.7VC AXIAL33V439 - Immediate$5.67Details weergeven
TVS DIODE 33VWM 54.7VC AXIAL15KP33CATVS DIODE 33VWM 54.7VC AXIAL33V0 - Immediate$6.09Details weergeven
TVS DIODE 36VWM 59.8VC AXIAL15KP36CATVS DIODE 36VWM 59.8VC AXIAL36V122 - Immediate$2.72Details weergeven
TVS DIODE 36VWM 59.8VC AXIAL15KP36ATVS DIODE 36VWM 59.8VC AXIAL36V525 - Immediate$6.77Details weergeven
Updated: 2025-05-13
Published: 2021-11-02