Automotive High-Power 6,000 W and 12,000 W Axial Leaded TVS Diodes

Eaton Electronics' TVS diodes provide the protection required for high power applications needing superior clamping capability

Image of Eaton Automotive High-Power Axial Leaded TVS DiodesEaton Electronics' transient voltage suppressor (TVS) diodes provide the protection required for high power applications with excellent clamping capabilities. They offer low incremental surge resistance that makes them undetectable to the circuit until surge protection is needed, fast response time which is typically less than 1.0 ps from 0 V up to VBR minimum. These diodes are offered in unidirectional or bidirectional protection for any application needing superior clamping capability.

TVS Diode Selection and Size Guide

How TVS ESD Suppression Devices Benefit Applications

Automotive TVS Diode Product Portfolio

Features
  • Automotive-grade (AEC-Q101 qualified)
  • Low incremental surge resistance
  • Excellent clamping capability
  • 6,000 W (6KPExxH) and 12,000 W (12KPExxH) peak pulse power capability at 10/1000 μs waveform
  • Typical IR less than 5 μA
  • Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
  • Plastic package meets UL 94V-0 flammability rating
  • UL 497B Recognized. File No.: E198449 Guide QVGQ2
Applications
  • Automotive chassis and safety systems
  • Advanced driver assistance systems (ADAS)
  • Communication and infotainment systems
  • Network systems and body electronics
  • Power train controls
  • xEV and battery systems

Uni-Directional and Bi-Directional - Automotive - 6KP / 12KP Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSpanning - sper doorslag (typ.)Vermogen - piek pulsAvailable QuantityPrijsDetails weergeven
TVS DIODE 15VWM 24.4VC6KP15CAHTVS DIODE 15VWM 24.4VC15V6600W (6,6kW)0 - Immediate$0.72Details weergeven
TVS DIODE 15VWM 24.4VC6KP15AHTVS DIODE 15VWM 24.4VC15V6600W (6,6kW)2 - Immediate$2.36Details weergeven
TVS DIODE 16VWM 26VC6KP16AHTVS DIODE 16VWM 26VC16V6600W (6,6kW)0 - Immediate$0.68Details weergeven
TVS DIODE 16VWM 26VC6KP16CAHTVS DIODE 16VWM 26VC16V6600W (6,6kW)0 - Immediate$0.68Details weergeven
TVS DIODE 18VWM 29.2VC6KP18AHTVS DIODE 18VWM 29.2VC18V6600W (6,6kW)0 - Immediate$0.68Details weergeven
TVS DIODE 18VWM 29.2VC6KP18CAHTVS DIODE 18VWM 29.2VC18V6600W (6,6kW)0 - Immediate$0.68Details weergeven
TVS DIODE 20VWM 32.4VC6KP20CAHTVS DIODE 20VWM 32.4VC20V6600W (6,6kW)192 - Immediate$1.92Details weergeven
TVS DIODE 20VWM 32.4VC6KP20AHTVS DIODE 20VWM 32.4VC20V6600W (6,6kW)0 - Immediate$0.68Details weergeven
TVS DIODE 20VWM 34.3VC P60012KP20CAHTVS DIODE 20VWM 34.3VC P60020V12000W (12kW)0 - Immediate$1.47Details weergeven
TVS DIODE 20VWM 34.3VC P60012KP20AHTVS DIODE 20VWM 34.3VC P60020V12000W (12kW)0 - Immediate$1.47Details weergeven
TVS DIODE 22VWM 35.5VC6KP22AHTVS DIODE 22VWM 35.5VC22V6600W (6,6kW)0 - Immediate$0.68Details weergeven
TVS DIODE 22VWM 35.5VC6KP22CAHTVS DIODE 22VWM 35.5VC22V6600W (6,6kW)0 - Immediate$0.68Details weergeven
TVS DIODE 22VWM 37.1VC P60012KP22CAHTVS DIODE 22VWM 37.1VC P60022V12000W (12kW)0 - Immediate$1.31Details weergeven
TVS DIODE 22VWM 37.1VC P60012KP22AHTVS DIODE 22VWM 37.1VC P60022V12000W (12kW)0 - Immediate$1.31Details weergeven
TVS DIODE 24VWM 38.9VC6KP24CAHTVS DIODE 24VWM 38.9VC24V6600W (6,6kW)0 - Immediate$0.68Details weergeven
TVS DIODE 24VWM 38.9VC6KP24AHTVS DIODE 24VWM 38.9VC24V6600W (6,6kW)0 - Immediate$0.78Details weergeven
TVS DIODE 24VWM 40.7VC P60012KP24AHTVS DIODE 24VWM 40.7VC P60024V12000W (12kW)0 - Immediate$1.31Details weergeven
TVS DIODE 24VWM 40.7VC P60012KP24CAHTVS DIODE 24VWM 40.7VC P60024V12000W (12kW)0 - Immediate$1.31Details weergeven
TVS DIODE 26VWM 42.1VC6KP26CAHTVS DIODE 26VWM 42.1VC26V6600W (6,6kW)0 - Immediate$0.68Details weergeven
TVS DIODE 26VWM 42.1VC6KP26AHTVS DIODE 26VWM 42.1VC26V6600W (6,6kW)0 - Immediate$0.76Details weergeven
Updated: 2025-05-13
Published: 2022-01-20