Electric Vehicle (xEV) High Voltage – 14 mm Dia. Fuses

Eaton’s 14 mm dia. Fuses provide high voltage overcurrent protection for electric vehicle power management

Image of Eaton's Electric Vehicle (xEV) High Voltage – 14 mm Dia. FusesEaton’s Bussmann™ series 14 mm xEV fuses provide high voltage (up to 1,000 V) DC-rated overcurrent protection for electric vehicles with high-power on-board chargers (OBC). These 14 mm diameter fuses are offered in three families: EAC14, EXC14, and EKC14, ranging from 40 A up to 80 A. They have higher current density and smaller footprints versus traditional fuses (80 A vs. 60 A and 38 mm long vs. 51 mm long). The fuses are specifically designed for high-current VAC or high-voltage VDC solutions that can support virtually all passenger and commercial xEVs.

Features
  • Voltage ratings of 500 VDC, 800 VDC, and 1000 VDC with up to 50 kA I.R.
  • Flexible mounting options: Bolt down and PCB terminal styles available
  • Higher current density and smaller footprint vs. traditional fuses: up to 80 A rating in a 50 A package (38 mm long)
  • Current ratings from 40 A up to 80 A
Applications
  • High voltage xEV automotive on-board chargers (OBC's)
  • Power conversion equipment
  • Stationary electric vehicle charging stations (EVSE)
  • Auxiliary high voltage load protection
  • High-voltage automotive inverters (input/output)
  • Motor protection and inductive loads – high inrush withstand

420 Volt AC/500 Volt DC – EAC14 Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingNominale stroom (A)Available QuantityPrijsDetails weergeven
FUSE EV 50A 420VAC 500VDC  SCTEAC14-50-SCTFUSE EV 50A 420VAC 500VDC SCT50A20 - Immediate$20.28Details weergeven
FUSE EV 60A 420VAC 500VDC  SCTEAC14-60-SCTFUSE EV 60A 420VAC 500VDC SCT60A22 - Immediate$20.28Details weergeven
FUSE EV 70A 420VAC 500VDC  SCTEAC14-70-SCTFUSE EV 70A 420VAC 500VDC SCT70A11 - Immediate$20.87Details weergeven
FUSE EV 80A 420VAC 500VDC  SCTEAC14-80-SCTFUSE EV 80A 420VAC 500VDC SCT80A248 - Immediate$20.12Details weergeven
FUSE EV 50A 420VAC 500VDC 3PEAC14-50-3PFUSE EV 50A 420VAC 500VDC 3P50A190 - Immediate$17.64Details weergeven
FUSE EV 60A 420VAC 500VDC 3PEAC14-60-3PFUSE EV 60A 420VAC 500VDC 3P60A80 - Immediate$17.64Details weergeven
FUSE EV 70A 420VAC 500VDC 3PEAC14-70-3PFUSE EV 70A 420VAC 500VDC 3P70A29 - Immediate$18.19Details weergeven
FUSE EV 80A 420VAC 500VDC 3PEAC14-80-3PFUSE EV 80A 420VAC 500VDC 3P80A247 - Immediate$18.98Details weergeven

800 Volt DC – EXC14 Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingNominale stroom (A)Available QuantityPrijsDetails weergeven
FUSE EV 50A 800VDC  SCT TERMEXC14-50-SCTFUSE EV 50A 800VDC SCT TERM50A251 - Immediate$19.07Details weergeven
FUSE EV 60A 800VDC  SCT TERMEXC14-60-SCTFUSE EV 60A 800VDC SCT TERM60A192 - Immediate$19.07Details weergeven
FUSE EV 70A 800VDC  SCT TERMEXC14-70-SCTFUSE EV 70A 800VDC SCT TERM70A289 - Immediate$20.32Details weergeven
FUSE EV 80A 800VDC  SCT TERMEXC14-80-SCTFUSE EV 80A 800VDC SCT TERM80A106 - Immediate$20.71Details weergeven
FUSE EV 50A 800VDC 3P TERMEXC14-50-3PFUSE EV 50A 800VDC 3P TERM50A441 - Immediate$19.07Details weergeven
FUSE EV 60A 800VDC 3P TERMEXC14-60-3PFUSE EV 60A 800VDC 3P TERM60A60 - Immediate$19.07Details weergeven
FUSE EV 70A 800VDC 3P TERMEXC14-70-3PFUSE EV 70A 800VDC 3P TERM70A195 - Immediate$19.62Details weergeven
FUSE EV 80A 800VDC 3P TERMEXC14-80-3PFUSE EV 80A 800VDC 3P TERM80A0 - Immediate$21.24Details weergeven

1,000 Volt DC – EKC14 Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingNominale stroom (A)Available QuantityPrijsDetails weergeven
FUSE EV 40A 1000VDC  SCT TERMEKC14-40-SCTFUSE EV 40A 1000VDC SCT TERM40A397 - Immediate$22.01Details weergeven
FUSE EV 50A 1000VDC  SCT TERMEKC14-50-SCTFUSE EV 50A 1000VDC SCT TERM50A411 - Immediate$22.76Details weergeven
FUSE EV 40A 1000VDC 3P TERMEKC14-40-3PFUSE EV 40A 1000VDC 3P TERM40A37 - Immediate$20.93Details weergeven
FUSE EV 50A 1000VDC 3P TERMEKC14-50-3PFUSE EV 50A 1000VDC 3P TERM50A0 - Immediate$22.64Details weergeven
Published: 2024-01-15