High-Surge SMD Metal Oxide Varistors - MOVS Series
Eaton’s metal-oxide varistor provides high-surge overvoltage protection in a variety of applications
Eaton's Bussmann MOVS series is a surface-mount metal-oxide varistor (MOV) that provides high-surge overvoltage protection for a variety of applications. They are ideal for low-voltage circuits up to 480 VAC line protection. Two different EIA footprints, 2825 and 4032, offer the ability to balance footprint and surge protection needs. The MOVS is offering working voltages from 11 VAC to 510 VAC with up to 1200 A of surge current withstand.
- 2825 (7264 metric) or 4032 (10182 metric) package size
- High transient current capability
- Plastic package meets UL 94 V0
- Meets UL1449 4th edition
- Power supplies
- Home appliances
- Industrial equipment
- Telecommunication or telephone systems
- VAC driven and COB LED lighting
Resources
MOVS Series 2825 Varistors
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|
![]() | ![]() | MOVS2825V011 | VARISTOR 18V 150A 2SMD NO LEAD | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | MOVS2825V014 | VARISTOR 22V 150A 2SMD NO LEAD | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | MOVS2825V017 | VARISTOR 27V 150A 2SMD NO LEAD | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | MOVS2825V020 | VARISTOR 33V 150A 2SMD NO LEAD | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | MOVS2825V025 | VARISTOR 39V 150A 2SMD NO LEAD | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | MOVS2825V030 | VARISTOR 47V 150A 2SMD NO LEAD | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | MOVS2825V035 | VARISTOR 56V 150A 2SMD NO LEAD | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | MOVS2825V040 | VARISTOR 68V 150A 2SMD NO LEAD | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | MOVS2825V050 | VARISTOR 82V 400A 2SMD NO LEAD | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | MOVS2825V060 | VARISTOR 100V 400A 2SMD NO LEAD | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | MOVS2825V075 | VARISTOR 120V 400A 2SMD NO LEAD | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | MOVS2825V095 | VARISTOR 150V 400A 2SMD NO LEAD | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | MOVS2825V120 | VARSTR 188.5V 400A 2SMD NO LEAD | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | MOVS2825V130 | VARISTOR 205V 400A 2SMD NO LEAD | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | MOVS2825V140 | VARISTOR 220V 400A 2SMD NO LEAD | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | MOVS2825V150 | VARISTOR 240V 400A 2SMD NO LEAD | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | MOVS2825V180 | VARISTOR 283V 400A 2SMD NO LEAD | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | MOVS2825V195 | VARISTOR 300V 400A 2SMD NO LEAD | 616 - Immediate | $0.46 | Details weergeven |
![]() | ![]() | MOVS2825V210 | VARISTOR 330V 400A 2SMD NO LEAD | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | MOVS2825V230 | VARISTOR 360V 400A 2SMD NO LEAD | 0 - Immediate | See Page for Pricing | Details weergeven |
MOVS Series 4032 Varistors
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|
![]() | ![]() | MOVS4032V011 | VARISTOR 18V 250A 2SMD NO LEAD | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | MOVS4032V014 | VARISTOR 22V 250A 2SMD NO LEAD | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | MOVS4032V017 | VARISTOR 27V 250A 2SMD NO LEAD | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | MOVS4032V020 | VARISTOR 33V 250A 2SMD NO LEAD | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | MOVS4032V025 | VARISTOR 39V 250A 2SMD NO LEAD | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | MOVS4032V030 | VARISTOR 47V 250A 2SMD NO LEAD | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | MOVS4032V035 | VARISTOR 56V 250A 2SMD NO LEAD | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | MOVS4032V040 | VARISTOR 68V 250A 2SMD NO LEAD | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | MOVS4032V050 | VARISTOR 82V 1.2KA 2SMD NO LEAD | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | MOVS4032V060 | VARISTOR 100V 1.2KA 2SMD NO LEAD | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | MOVS4032V075 | VARISTOR 120V 1.2KA 2SMD NO LEAD | 0 - Immediate | $1.30 | Details weergeven |
![]() | ![]() | MOVS4032V095 | VARISTOR 150V 1.2KA 2SMD NO LEAD | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | MOVS4032V120 | VARSTR 188.5V 1.2KA 2SMD NO LEAD | 2200 - Immediate | $0.35 | Details weergeven |
![]() | ![]() | MOVS4032V130 | VARISTOR 205V 1.2KA 2SMD NO LEAD | 2202 - Immediate | $0.68 | Details weergeven |
![]() | ![]() | MOVS4032V140 | VARISTOR 220V 1.2KA 2SMD NO LEAD | 25 - Immediate | $0.68 | Details weergeven |
![]() | ![]() | MOVS4032V150 | VARISTOR 240V 1.2KA 2SMD NO LEAD | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | MOVS4032V180 | VARISTOR 283V 1.2KA 2SMD NO LEAD | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | MOVS4032V195 | VARISTOR 300V 1.2KA 2SMD NO LEAD | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | MOVS4032V210 | VARISTOR 330V 1.2KA 2SMD NO LEAD | 0 - Immediate | See Page for Pricing | Details weergeven |
![]() | ![]() | MOVS4032V230 | VARISTOR 360V 1.2KA 2SMD NO LEAD | 2955 - Immediate | $0.68 | Details weergeven |