Multilayer Varistors for Wide Range of Overvoltage Protection Apps – MLV Series

Eaton's MVLA, MVLB, and MVLC surface mount multilayer varistors provide protection for electronic circuits

Image of Eaton's Multilayer Varistors for Wide Range of Overvoltage Protection Apps – MLV Series Eaton Electronics' surface mount multilayer varistors (MLV) provide reliable protection for electronic circuits against electrostatic discharge (ESD), electrically fast transients (EFT), and transients resulting from inductive load switching. Multiple sizes are available, including the most common industry footprints. With the standard and high energy MLVC (along with MLVA and MLVB), Eaton offers a complete product line of MLVs.

Features and Benefits
  • MLVA (compact)
    • Low working voltage range; down to 5.5 VDC
    • 0201 to 0603 footprints
  • MLVB (low capacitance)
    • Low capacitance ESD protection; down to 0.5 pF
    • 0402 to 0603 footprints
  • MLVC (standard)
    • Expanded working voltage range; up to 68 VDC
    • 0402 to 1206 footprints
  • MLVC (high energy)
    • High energy and working voltage protection; up to 200 VDC/150 VRMS
    • 0805 to 4032 footprints
Applications
  • ESD port protection for mobile/smartphones
  • Consumer electronics
  • Industrial: measuring devices, instruments, controllers
  • Tablets, notebooks, netbooks, laptops
  • Media players
  • Medical equipment
  • Computers and peripherals ESD port protection

Resources

MLVA - Compact Multilayer Varistors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingVaristorspanning (max.)BedrijfstemperatuurAvailable QuantityPrijsDetails weergeven
VARISTOR 13V 20A 0402MLVA04V05C270-RVARISTOR 13V 20A 040218 V-40°C ~ 85°C (TA)4824 - Immediate$0.20Details weergeven
VARISTOR 13V 30A 0603MLVA06V05C270-RVARISTOR 13V 30A 060318 V-40°C ~ 85°C (TA)13642 - Immediate$0.31Details weergeven
VARISTOR 16.5V 30A 0603MLVA06V09C210-RVARISTOR 16.5V 30A 060321.5 V-40°C ~ 85°C (TA)2048 - Immediate$0.22Details weergeven
VARISTOR 28V 30A 0603MLVA06V18C150-RVARISTOR 28V 30A 060333 V-40°C ~ 85°C (TA)1367 - Immediate$0.18Details weergeven
VARISTOR 37V 30A 0603MLVA06V26C100-RVARISTOR 37V 30A 060342 V-40°C ~ 85°C (TA)14420 - Immediate$0.13Details weergeven

MLVB - Low Capacitance Multilayer Varistors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingEnergieType montageAvailable QuantityPrijsDetails weergeven
VARISTOR 14V 0402MLVB04V09C005VARISTOR 14V 0402-Opbouwmontage, MLCV12933 - Immediate$0.17Details weergeven
VARISTOR 53V 0402MLVB04V18C001VARISTOR 53V 0402-Opbouwmontage, MLCV0 - Immediate$0.25Details weergeven
VARISTOR 28V 0402MLVB04V18C003VARISTOR 28V 0402-Opbouwmontage, MLCV17392 - Immediate$0.16Details weergeven
VARISTOR 105V 0402MLVB04V18C0R5VARISTOR 105V 0402-Opbouwmontage, MLCV19272 - Immediate$0.22Details weergeven
VARISTOR 14V 0603MLVB06V09C005VARISTOR 14V 0603-Opbouwmontage, MLCV12263 - Immediate$0.28Details weergeven
VARISTOR 53V 0603MLVB06V18C001VARISTOR 53V 0603-Opbouwmontage, MLCV9240 - Immediate$0.28Details weergeven
VARISTOR 28V 0603MLVB06V18C003VARISTOR 28V 0603-Opbouwmontage, MLCV18 - Immediate$0.25Details weergeven
VARISTOR 105V 0603MLVB06V18C0R5VARISTOR 105V 0603-Opbouwmontage, MLCV5210 - Immediate$0.26Details weergeven

MLVC - Standard/High Energy Multilayer Varistors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingVaristorspanning (max.)FunctiesAvailable QuantityPrijsDetails weergeven
VARISTOR 22V 30A 0603MLVC06V016C180VARISTOR 22V 30A 060324.2 V-0 - Immediate$0.19Details weergeven
VARISTOR 25V 30A 0603MLVC06V018C170VARISTOR 25V 30A 060327.5 V-3676 - Immediate$0.13Details weergeven
VARISTOR 30V 30A 0603MLVC06V022C150VARISTOR 30V 30A 060333 V-0 - Immediate$0.19Details weergeven
VARISTOR 33V 30A 0603MLVC06V024C140VARISTOR 33V 30A 060336.3 V-0 - Immediate$0.07Details weergeven
VARISTOR 36V 30A 0603MLVC06V026C120VARISTOR 36V 30A 060339.6 V-0 - Immediate$0.19Details weergeven
Published: 2021-05-19