High-Temperature, Automotive-Rated SMD PTC Resettable Fuses – PTSAHT Series
Eaton's AEC-Q200-qualified PTC resettable fuses for overcurrent protection offer an extended temperature range up to +125°C
Eaton’s PTSAHT family of resettable PTC fuses are polymeric-positive, temperature coefficient overcurrent protection devices that are engineered to have extended operating temperatures up to +125°C and offer hold currents of 100 mA up to 500 mA for a wide variety of 13 V automotive circuitry. These fuse families are offered in surface-mount printed circuit board (PCB) footprints of 0805 and 1206 that meet AEC-Q200 qualification.
- Eaton resettable overcurrent protection devices for automotive applications– Product Aid
- Eaton Bussmann® series PolyTron PTC family of Resettable Fuses – Selection Guide
- Eaton Bussmann Series PolyTron positive temperature coefficient (PTC) resettable fuses – Application Guide
- Eaton Bussmann series PTC Fuses provide compact, resettable protection for electronic devices – White Paper
- Eaton Bussmann series PolyTron PTC Resettable Fuses – Cross Reference
- AEC-Q200 qualified
- Operating temperatures up to +125°C
- Positive temperature coefficient (PTC)
- Surface-mount resettable fuse
- Low resistance
- Fast time-to-trip
- Infotainment
- In-vehicle navigation
- Telematics
- Car lighting
- Power windows and seat controls
- Instrument clusters
- PCB trace protection
SMD PTC Resettable Fuses – PTSAHT Series
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Stroom - inschakel (It) | Stroom - max. | Stroom - hold (Ih) (max.) | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PTSAHT080516V010 | PTC RESET FUSE 100MA 16V 0805 | 600 mA | 40 A | 100 mA | 6900 - Immediate | $0.34 | Details weergeven |
![]() | ![]() | PTSAHT120624V050 | PTC RESET FUSE 500MA 24V 1206 | 2.5 A | 20 A | 500 mA | 2612 - Immediate | $0.52 | Details weergeven |
![]() | ![]() | PTSAHT120630V035 | PTC RESET FUSE 350MA 30V 1206 | 1.75 A | 20 A | 350 mA | 1488 - Immediate | $0.50 | Details weergeven |
![]() | ![]() | PTSAHT120616V035 | PTC RESET FUSE 350MA 16V 1206 | 950 mA | 50 A | 350 mA | 7562 - Immediate | $0.50 | Details weergeven |
![]() | ![]() | PTSAHT120630V016 | PTC RESET FUSE 160MA 30V 1206 | 800 mA | 20 A | 160 mA | 3714 - Immediate | $0.52 | Details weergeven |