ECS-2520MVLC Low-Current MultiVolt™ Oscillator

ECS’ compact, low-current oscillator available in extended range of developed frequencies

Image of ECS ECS-2520MVLC Low-Current MultiVolt™ OscillatorECS' ECS-2520MVLC low-current oscillator has a stability rating of ±50 ppm over -40°C to +85°C. The ECS-2520MVLC comes in a 2.5 mm x 2.0 mm x 0.8 mm ceramic package, MultiVolt compatible with a 1.8 V, 2.5 V, or 3.3 V power supply and is available in a wide range of output frequencies from 1 MHz ~ 75 MHz for a wide array of clocking applications. This device is a compact, high-performance, low-current, and cost-competitive crystal oscillator ideal for portable and space-constrained applications in the consumer, industrial and communications areas.

Features
  • 2.5 mm x 2.0 mm x 0.8 mm footprint
  • Extended temperature range
  • Compatible with a 1.8 V, 2.5 V, 3.0 V, or 3.3 V power supply
  • Low jitter: 150 fs typical
  • Low current consumption: 1.5 mA max. (no load) at 1.8 V, 20 MHz
  • Standby current: 10 µA
  • Stability: ±50 ppm at -40ºC ~ +85ºC
  • RoHS 3 and REACH compliant
Applications
  • IoT
  • Storage devices
  • Navigation
  • Medical (non-life-sustaining)
  • Mobile devices
  • Industrial
  • Wireless devices
  • IP cameras

ECS-2520MVLC Oscillators

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
XTAL OSC XO 54MHZ CMOS SMDECS-2520MVLC-540-BN-TRXTAL OSC XO 54MHZ CMOS SMD8944 - Immediate$1.11Details weergeven
XTAL OSC XO 12.288MHZ CMOS SMDECS-2520MVLC-122.8-BN-TRXTAL OSC XO 12.288MHZ CMOS SMD25 - Immediate$1.20Details weergeven
XTAL OSC XO 40.0000MHZ CMOS SMDECS-2520MVLC-400-BL-TRXTAL OSC XO 40.0000MHZ CMOS SMD4648 - Immediate$1.20Details weergeven
XTAL OSC XO 12MHZ CMOS SMDECS-2520MVLC-120-CM-TRXTAL OSC XO 12MHZ CMOS SMD990 - Immediate$1.09Details weergeven
XTAL OSC XO 30.0000MHZ CMOS SMDECS-2520MVLC-300-BN-TRXTAL OSC XO 30.0000MHZ CMOS SMD10116 - Immediate$1.12Details weergeven
XTAL OSC XO 25MHZ CMOS SMDECS-2520MVLC-250-CM-TRXTAL OSC XO 25MHZ CMOS SMD506 - Immediate$1.09Details weergeven
XTAL OSC XO 12MHZ CMOS SMDECS-2520MVLC-120-BN-TRXTAL OSC XO 12MHZ CMOS SMD2990 - Immediate$1.20Details weergeven
XTAL OSC XO 8.0MHZ CMOS SMDECS-2520MVLC-080-CN-TRXTAL OSC XO 8.0MHZ CMOS SMD6704 - Immediate$1.11Details weergeven
XTAL OSC XO 48.0000MHZ CMOS SMDECS-2520MVLC-480-CM-TRXTAL OSC XO 48.0000MHZ CMOS SMD923 - Immediate$0.96Details weergeven
XTAL OSC XO 24MHZ CMOS SMDECS-2520MVLC-240-CN-TRXTAL OSC XO 24MHZ CMOS SMD3897 - Immediate$1.14Details weergeven
XTAL OSC XO 32MHZ CMOS SMDECS-2520MVLC-320-CN-TRXTAL OSC XO 32MHZ CMOS SMD2966 - Immediate$1.09Details weergeven
XTAL OSC XO 40.0000MHZ CMOS SMDECS-2520MVLC-400-DM-TRXTAL OSC XO 40.0000MHZ CMOS SMD1097 - Immediate$1.09Details weergeven
XTAL OSC XO 52MHZ CMOS SMDECS-2520MVLC-520-BN-TRXTAL OSC XO 52MHZ CMOS SMD7569 - Immediate$1.14Details weergeven
XTAL OSC XO 4.0MHZ CMOS SMDECS-2520MVLC-040-BN-TRXTAL OSC XO 4.0MHZ CMOS SMD1665 - Immediate$1.13Details weergeven
XTAL OSC XO 4.9152MHZ CMOS SMDECS-2520MVLC-049-BN-TRXTAL OSC XO 4.9152MHZ CMOS SMD8985 - Immediate$1.11Details weergeven
XTAL OSC XO 26.0000MHZ CMOS SMDECS-2520MVLC-260-CM-TRXTAL OSC XO 26.0000MHZ CMOS SMD2268 - Immediate$0.96Details weergeven
XTAL OSC XO 24MHZ CMOS SMDECS-2520MVLC-240-BP-TRXTAL OSC XO 24MHZ CMOS SMD278 - Immediate$1.09Details weergeven
XTAL OSC XO 2.0MHZ CMOS SMDECS-2520MVLC-020-CN-TRXTAL OSC XO 2.0MHZ CMOS SMD1076 - Immediate$1.09Details weergeven
XTAL OSC XO 16.384MHZ CMOS SMDECS-2520MVLC-163-BN-TRXTAL OSC XO 16.384MHZ CMOS SMD1707 - Immediate$1.19Details weergeven
XTAL OSC XO 14.7456MHZ CMOS SMDECS-2520MVLC-147.4-BN-TRXTAL OSC XO 14.7456MHZ CMOS SMD3723 - Immediate$1.14Details weergeven
Published: 2020-10-12