ECS-327ATQ2520MV MultiVolt™ Crystal Oscillator

ECS’ automotive-grade oscillator is ideal for low-power, portable, industrial, automotive, and IoT applications

Image of ECS ECS-327ATQ2520MV MultiVolt™ Crystal OscillatorECS' ECS-327ATQ2520MV is a compact 2.50 mm x 2.00 mm 4-pad, 32.768 kHz, surface-mount, AEC-Q200 MultiVolt oscillator. The standard part offers a frequency stability of ±50 ppm at the automotive-grade operating temperature of -40°C to +125°C. The MultiVolt functionality allows the ECS-327ATQ2520MV to function on a supply voltage range of 1.62 V to 3.63 V or on a static supply of 1.8 V, 2.5 V or 3.3 V. These electronic components are RoHS and REACH compliant and manufactured in an IATF 16949 certified factory.

Features
  • 2.50 mm x 2.00 mm x 0.80 mm 4-pad footprint
  • ±50 ppm stability
  • Operating temperature range: -40°C to +125°C
  • Supply voltage range: 1.62 V to 3.63 V
  • Static supply voltage: 1.8 V, 2.5 V or 3.3 V
  • AEC-Q200 qualified
  • IATF 16949 certified production
  • RoHS and REACH compliant
Applications
  • IoT
  • Automotive
  • Industrial
  • Low power
  • Portable devices

ECS-327ATQ2520MV MultiVolt™ Crystal Oscillator

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
XTAL OSC XO 32.768 KHZ CMOS SMDECS-327ATQ2520MV-BS-TRXTAL OSC XO 32.768 KHZ CMOS SMD5101 - Immediate$1.07Details weergeven
Published: 2024-03-21