ECS-MPI4040 Automotive-Grade Inductors

ECS's ECS-MPI4040 miniature automotive-grade power inductors for automotive environments

Image of ECS Incorporated's ECS-MPI4040 Automotive-Grade Power InductorsECS announces availability of the ECS-MPI4040 miniature AEC-Q200, Grade 1 qualified power inductors. The 4.7 mm x 4.06 mm footprint is ideal for today's SMD manufacturing environment with height options from 1.2 mm to 2.0 mm.  The MPI4040 series handles high transient inrush current spikes ideal for automotive environments and have a frequency range of 20 KHz to 10 MHz and inductance range from 0.09 µH to 22 µH with a current range from 1.1 A to 32.0 A.

Features
  • 4.7 mm x 4.06 mm footprint
  • AEC-Q200 qualified, Grade 1
  • Magnetically shielded
  • Frequency range 20 KHz to 10 MHz
  • Inductance range from 0.09 µH to 22 µH
  • Current range from 1.1 A to 32.0 A
  • -55°C to +125°C
  • Lead-free, RoHS,  and REACH compliant
  • MSL 1
Applications
   
  • Driver assistance
  • Information
  • Entertainment
 
  • LED lighting drivers
  • POL converters

ECS-MPI4040 Power Inductors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAfschermingAvailable QuantityPrijsDetails weergeven
FIXED IND 470NH 6.4A 13 MOHM SMDECS-MPI4040R2-R47-RFIXED IND 470NH 6.4A 13 MOHM SMDAfgeschermd7272 - Immediate$0.79Details weergeven
FIXED IND 22UH 1.1A 408 MOHM SMDECS-MPI4040R3-220-RFIXED IND 22UH 1.1A 408 MOHM SMDAfgeschermd3500 - ImmediateSee Page for PricingDetails weergeven
FIXED IND 1.5UH 4.9A 23 MOHM SMDECS-MPI4040R4-1R5-RFIXED IND 1.5UH 4.9A 23 MOHM SMDAfgeschermd1469 - Immediate$0.92Details weergeven
FIXED IND 1UH 5.7A 17 MOHM SMDECS-MPI4040R4-1R0-RFIXED IND 1UH 5.7A 17 MOHM SMDAfgeschermd0 - ImmediateSee Page for PricingDetails weergeven
FIXED IND 22UH 1.3A 316 MOHM SMDECS-MPI4040R4-220-RFIXED IND 22UH 1.3A 316 MOHM SMDAfgeschermd22886 - Immediate$1.02Details weergeven
FIXED IND 10UH 1.9A 148 MOHM SMDECS-MPI4040R4-100-RFIXED IND 10UH 1.9A 148 MOHM SMDAfgeschermd0 - Immediate$1.02Details weergeven
FIXED IND 450NH 8.1A 8.2 MOHMECS-MPI4040R4-R47-RFIXED IND 450NH 8.1A 8.2 MOHMAfgeschermd10133 - Immediate$0.97Details weergeven
FIXED IND 3.3UH 2.6A 76 MOHM SMDECS-MPI4040R2-3R3-RFIXED IND 3.3UH 2.6A 76 MOHM SMDAfgeschermd160 - Immediate$0.91Details weergeven
FIXED IND 10UH 1.5A 240 MOHM SMDECS-MPI4040R2-100-RFIXED IND 10UH 1.5A 240 MOHM SMDAfgeschermd2705 - Immediate$0.91Details weergeven
FIXED IND 1UH 4.6A 25 MOHM SMDECS-MPI4040R2-1R0-RFIXED IND 1UH 4.6A 25 MOHM SMDAfgeschermd1569 - Immediate$0.90Details weergeven
Published: 2017-08-02