ECX-1637Q Series Quartz Crystal

ECS features their ECX-1637Q series AEC-Q200 quartz crystal

Image of ECS' ECX-1637Q Series Quartz CrystalECS introduces their ECX-1637Q series AEC-Q200 qualified subminiature SMD crystal. The 2.0 mm x 1.6 mm x 0.45 mm (LWH) 4-pad ceramic package is ideal for today’s SMD manufacturing environment. The ES version has a frequency tolerance of ±30 ppm at +25°C and a frequency stability of ±50 ppm over an operating temperature of -40°C to +125°C.

Features
  • 2.0 mm x 1.6 mm 4-pad footprint
  • AEC-Q200 qualified
  • TS16949 certified production
  • PPAP supported
  • -40°C to +125°C temperature range
  • RoHS-2 and REACH compliant
  • MSL 1
  • Lead finish Au
Applications
  • IoT
  • Automotive
  • COTS
  • Navigation
  • Medical (non-life sustaining)
  • Mobile devices
  • Industrial applications
  • Wireless devices
  • Test equipment
  • General microprocessor

ECX-1637Q Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CRYSTAL 24.000 MHZ 6PF SMDECS-240-6-37Q-RES-TRCRYSTAL 24.000 MHZ 6PF SMD1506 - Immediate$0.42Details weergeven
CRYSTAL 32.0000MHZ 10PF SMDECS-320-10-37Q-ES-TRCRYSTAL 32.0000MHZ 10PF SMD6243 - Immediate$0.54Details weergeven
CRYSTAL 20.0000MHZ 10PF SMDECS-200-10-37Q-ES-TRCRYSTAL 20.0000MHZ 10PF SMD8949 - Immediate$0.54Details weergeven
CRYSTAL 25.0000MHZ 8PF SMDECS-250-8-37Q-ES-TRCRYSTAL 25.0000MHZ 8PF SMD5241 - Immediate$0.54Details weergeven
CRYSTAL 24.0000MHZ 10PF SMDECS-240-10-37Q-ES-TRCRYSTAL 24.0000MHZ 10PF SMD3046 - Immediate$0.54Details weergeven
Published: 2016-09-23