EMDVK8500 Development Kit

EM Microelectronics’ development kit is a tool for the configuration, evaluation, and prototyping of integrated energy harvesting solutions based on the EM8500 device

Image of EM Microelectronics’ EMDVK8500 Development KitEM Microelectronics’ EMDVK8500 development kit includes a full set of measurement tools and offers a complete set of features to characterize hardware applications. The kit is driven by a friendly software development environment to help configure the EM8500 device to the user’s application requirements.

Users can control the kit to measure the voltages around the EM8500 as well as their applications. They can also customize the kit to run their own applications.

Features
  • Hardware
    • Modular architecture for prototyping and validating power management enabled applications
    • Flexible load and harvester source selection
    • Ready-to-measure nodes for lab equipment (oscilloscopes and power analyzers)
    • Up to eight high-speed acquisition channels
    • Expansion header for application prototyping
    • Example application board
    • On-board EM8500 configuration tool
    • Self powered by USB
  • Software
    • Support for SPI and I2C access
    • Plug-and-play environment
    • EM8500 configuration management
    • Advanced real-time voltage profile recording
    • Monitoring and advanced measurement
    • Corner cases emulation (e.g., application start-up)

EMDVK8500 Development Kit

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
EVAL BOARD FOR EM8500EMDVK8500EVAL BOARD FOR EM85001 - Immediate$427.56Details weergeven
Published: 2020-10-09