EPC91106 Synchronous Buck-Boost Converter Evaluation Board

The EPC EPC91106 high power density, low profile, synchronous buck-boost converter evaluation board delivers high power density in a compact form

Image of EPC EPC91106 Synchronous Buck/Boost Converter Evaluation BoardThe EPC91106 from EPC is a digitally controlled, compact synchronous buck-boost converter evaluation board designed to deliver high power density in a compact form. It features the 100 V rated, 11 mΩ RDS(ON) EPC23104 eGaN® IC that operates at 720 kHz with an input voltage range from 24 V through 64 V and can deliver up to 13 A load current. The default output voltage is set to 12 V.

Features
  • Complete power converter solution fits within 21 mm x 13 mm
  • Optimized at 720 kHz for 48 V to 12 V conversion
  • Configured with a low-profile inductor of just 3 mm height
  • Pre-installed heat-spreader and heatsink for thermal management
  • Digital control enables implementation of advanced control techniques
Applications
  • DC/DC converters
  • Computing power supplies
  • USB PD (Power Delivery)

Evaluation Board

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
EVAL BOARD FOR EPC23104EPC91106EVAL BOARD FOR EPC2310417 - Immediate$428.35Details weergeven

Associated IC

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC HALF BRIDGE DRIVER 15A 13WQFNEPC23104ENGRTIC HALF BRIDGE DRIVER 15A 13WQFN10850 - Immediate$4.32Details weergeven
Published: 2024-12-31