EPC9195 Evaluation Board

EPC's evaluation board delivers up to 16 A in a very small footprint of 28 mm x 14 mm and with a profile lower than 5 mm

Image of EPC's EPC9195 Eval Board EPC's EPC9195 synchronous buck converter evaluation board operates at 750 kHz switching frequency and converts an input voltage of 36 V to 60 V to a regulated 13 V output. It delivers up to 16 A in a very small footprint of 28 mm x 14 mm and with a profile lower than 5 mm (3.5 mm inductor height). This type of high-density DC/DC converter is used to convert the 48 VDC input from batteries or chargers to a regulated typical 12 V load. The combination of Analog Devices’ LTC7891 100 V synchronous GaN buck controller with ultra-efficient EPC2619 GaN FETs helps enable a super small and highly efficient solution with 96.4% efficiency at 48 V to 13.5 V and 16 A continuous current.

Applications
  • DC/DC converters
  • 48 V to 12 V in USB PD 3.1
  • 48 V to 12 VIN 48 V input servers
  • Solar optimizers
Features
  • Simple, high-power-density, high-efficiency design
  • Configured with a small inductor: 12.5 mm x 13.5 mm x 3.5 mm
  • Fully protected and low component count

EPC9195 Evaluation Board

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
BD REF DESIGN 48V/12V DC-DCEPC9195BD REF DESIGN 48V/12V DC-DC9 - Immediate$424.95Details weergeven

Related Parts

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
TRANS GAN 100V .0042 OHM 6LGAEPC2619TRANS GAN 100V .0042 OHM 6LGA7046 - Immediate$4.16Details weergeven
IC REG BUCKLTC7891RUFDM#PBFIC REG BUCK0 - Immediate$5.05Details weergeven
Published: 2024-03-25