B3293X Series Heavy-Duty Capacitors

EPCOS designs and develops a series of MKT film capacitors for AC applications

B3293X Series Heavy Duty CapacitorsEPCOS offers a series of MKT film capacitors distinguished by their great ruggedness and very low capacitance drift. Even after a 2000-hour test at 85°C, 85 percent relative air humidity, and 290 VAC, their maximum capacitance change is less than 10 percent.

The MKT film capacitors of the B3293 series cover a capacitance range from 0.1 µF to 10 µF and are designed for a nominal voltage of 305 VAC to IEC 60384-14. Their maximum operating temperature is 105°C. The types with capacitances of up to 2.2 µF have X2 safety certification (IEC 60384-14 / EN 60384-14).

Features
  • High stability of capacitance value
  • X2 safety approval (up to 2.2 µF)
  • Maximum operating temperature: 105°C
  • Nominal voltage: 305 VAC
Applications
  • Capacitive power supplies
  • Power/energy meters
  • ECUs for white goods and household appliances
  • Applications with severe ambient conditions
  • Applications with high demands on reliability, such as in automotive electronics
  • Outdoor applications requiring high resistance to humidity
  • Various sensor applications

B3293x Heavy Duty Capacitors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingNominale spanning - ACNominale spanning - DCAvailable QuantityPrijs
CAP FILM 0.1UF 10% 305VAC RADIALB32932A3104K000CAP FILM 0.1UF 10% 305VAC RADIAL305V-6446 - Immediate$0.73Details weergeven
CAP FILM 0.15UF 10% 305VAC RADB32932A3154K000CAP FILM 0.15UF 10% 305VAC RAD305V-14498 - Immediate$0.76Details weergeven
CAP FILM 0.22UF 10% 305VAC RADB32932A3224K000CAP FILM 0.22UF 10% 305VAC RAD305V-1425 - Immediate$0.89Details weergeven
CAP FILM 0.33UF 10% 305VAC RADB32932A3334K000CAP FILM 0.33UF 10% 305VAC RAD305V-1159 - Immediate$1.08Details weergeven
CAP FILM 0.47UF 20% 305VAC RADB32932A3474M000CAP FILM 0.47UF 20% 305VAC RAD305V-11038 - Immediate$1.05Details weergeven
CAP FILM 0.068UF 10% 305VAC RADB32932A3683K000CAP FILM 0.068UF 10% 305VAC RAD305V-4082 - Immediate$0.67Details weergeven
CAP FILM 0.1UF 10% 305VAC RADIALB32933A3104K000CAP FILM 0.1UF 10% 305VAC RADIAL305V-1932 - Immediate$0.91Details weergeven
CAP FILM 1.5UF 10% 305VAC RADIALB32933A3155K000CAP FILM 1.5UF 10% 305VAC RADIAL305V-1127 - Immediate$2.35Details weergeven
CAP FILM 0.33UF 10% 305VAC RADB32933A3334K000CAP FILM 0.33UF 10% 305VAC RAD305V-0 - Immediate$1.10Details weergeven
CAP FILM 0.56UF 10% 305VAC RADB32933A3564K000CAP FILM 0.56UF 10% 305VAC RAD305V-1940 - Immediate$1.27Details weergeven
CAP FILM 0.68UF 10% 305VAC RADB32933A3684K000CAP FILM 0.68UF 10% 305VAC RAD305V-0 - Immediate$1.40Details weergeven
CAP FILM 0.82UF 10% 305VAC RADB32933A3824K000CAP FILM 0.82UF 10% 305VAC RAD305V-1809 - Immediate$1.72Details weergeven
CAP FILM 0.47UF 10% 305VAC RADB32934A3474K000CAP FILM 0.47UF 10% 305VAC RAD305V-1088 - Immediate$1.79Details weergeven
CAP FILM 0.68UF 20% 305VAC RADB32934A3684M000CAP FILM 0.68UF 20% 305VAC RAD305V-7 - Immediate$1.99Details weergeven
CAP FILM 0.82UF 10% 305VAC RADB32934A3824K000CAP FILM 0.82UF 10% 305VAC RAD305V-0 - Immediate$0.95Details weergeven
Published: 2012-07-13