B43657* Series Aluminum Electrolytic Capacitors

EPCOS/TDK’s ultra-compact snap-in capacitor series features an extremely high capacitance density

Image of EPCOS/TDK B43657* Series Aluminum Electrolytic CapacitorsTDK Corporation presents the EPCOS B43657* series of aluminum electrolytic capacitors with snap-in terminals. The capacitors achieve a service life of at least 2,000 hours at a maximum operating temperature of +105°C and cover a rated voltage range from 450 VDC to 475 VDC with capacitance values from 120 µF to 1,250 μF. Particularly noteworthy is the extremely high capacitance density of the ultra-compact capacitors with case sizes from only 22 mm x 25 mm to 35 mm x 60 mm (D x H). An important performance feature is their high ripple current capability of up to 8.54 A (120 Hz, +60°C). An accurate lifetime calculation under application-specific conditions is quick and easy with the online AlCap Tool.

Features
  • Extremely high capacitance density
  • Ultra-compact dimensions
  • High reliability
  • RoHS compliant
Applications
  • High-end switching power supplies
  • Power supplies for industrial and telecommunications applications
  • UPS systems
  • Photovoltaic inverters
  • Frequency converters

B43657 Series Capacitors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CAP ALUM 360UF 20% 450V SNAP THB43657A5367M057CAP ALUM 360UF 20% 450V SNAP TH683 - Immediate$9.62Details weergeven
CAP ALUM 1MF 20% 450V SNAP THB43657A5108M057CAP ALUM 1MF 20% 450V SNAP TH982 - Immediate$19.48Details weergeven
CAP ALUM 910UF 20% 450V SNAP THB43657A5917M057CAP ALUM 910UF 20% 450V SNAP TH199 - Immediate$18.16Details weergeven
CAP ALUM 530UF 20% 450V SNAP THB43657A5537M057CAP ALUM 530UF 20% 450V SNAP TH0 - Immediate$12.37Details weergeven
CAP ALUM 560UF 20% 450V SNAP THB43657A5567M057CAP ALUM 560UF 20% 450V SNAP TH255 - Immediate$12.84Details weergeven
Published: 2023-08-08