FA-118T Series Crystals

Epson introduces the FA-118T series ultra-miniature low profile crystal

Image of Epson FA-118T Series CrystalsEpson’s FA-118T is not only ultra-miniature (1.6 mm x 1.2 mm), but it also has an extremely low profile (0.35 mm maximum) so thin that it fits flush in a credit card. This crystal is perfect for applications such as smartphones, tablets, and wearables where size and height are critical. It is available in a range of frequencies from 24 MHz to 54 MHz, oscillates in the fundamental mode, and is provided in an ultra-miniature ceramic SMD package.

Image of Epson FA-118T Series Crystals Dimensions

FA-118T Series Crystals

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CRYSTAL 26.0000MHZ 9PF SMDFA-118T 26.0000MF12Z-AC3CRYSTAL 26.0000MHZ 9PF SMD1511 - Immediate$0.64Details weergeven
CRYSTAL 27.1200MHZ 10PF SMDFA-118T 27.1200MD50Z-K3CRYSTAL 27.1200MHZ 10PF SMD1348 - Immediate$1.15Details weergeven
CRYSTAL 24.0000MHZ 12PF SMDFA-118T 24.0000MF10Z-W0CRYSTAL 24.0000MHZ 12PF SMD289 - Immediate$0.58Details weergeven
CRYSTAL 52.0000MHZ 9PF SMDFA-118T 52.0000ME12Z-AC3CRYSTAL 52.0000MHZ 9PF SMD167 - Immediate$0.64Details weergeven
CRYSTAL 32.0000MHZ 8PF SMDFA-118T 32.0000MA20Z-AJ8CRYSTAL 32.0000MHZ 8PF SMD0 - Immediate$0.21Details weergeven
Published: 2016-05-26