SG-8018 Series Crystal Oscillators

Epson's wide temperature programmable crystal oscillators are ideal for a wide range of industrial applications

Image of Epson SG-8018 Series Crystal OscillatorsEpson SG-8018 series of programmable crystal oscillators has a wide operating temperature range, ideal for a wide range of industrial applications. With Epson’s fractional-N PLL technology, the SG-8018 allows any frequency to be programmed from 0.67 MHz to 170 MHz down to 1 ppm resolution. The SG-8018 series consumes less than 2.7 mA (typical) from 1.8 V to 3.3 V power supplies. The SG-8018 series operates over a wide temperature range of -40°C to +105°C, ideal for harsh industrial environments.

The SG-8018 can be ordered with an accuracy of ±50 ppm over the full industrial temperature range of -40°C to +105°C, and it is available in several industry-standard packages and standard pin-outs. Programmable crystal oscillators provide very short production or prototype lead times, from a few samples to mass production quantities.

Features Applications
  • Frequency range: 0.67 MHz to 170 MHz
  • Supply voltage: 1.8 V / 2.5 V / 3.0 V / 3.3 V
  • Stability: ±50 ppm
  • Wide temperature range: -40°C to +105°C
  • Function: output enable (OE) or standby (ST)
  • Short mass production lead time by fractional-N PLL technology
  • Audio/video
  • Test and instrumentation
  • Automation
  • Portable medical devices
  • Printers/copiers
  • ATE
  • Elevators
  • HVAC

SG-8018 Series Crystal Oscillators

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
XTAL OSC PROG XO CMOS 1.8V-3.3VSG-8018CA-TJHPAXTAL OSC PROG XO CMOS 1.8V-3.3V0 - Immediate
64 - Factory Stock
$2.81Details weergeven
XTAL OSC PROG XO CMOS 1.8V-3.3VSG-8018CA-TJHPBXTAL OSC PROG XO CMOS 1.8V-3.3V0 - Immediate
64 - Factory Stock
$2.81Details weergeven
XTAL OSC PROG XO CMOS 1.8V-3.3VSG-8018CA-TJHPCXTAL OSC PROG XO CMOS 1.8V-3.3V0 - Immediate
64 - Factory Stock
$2.81Details weergeven
XTAL OSC PROG XO CMOS 1.8V-3.3VSG-8018CA-TJHSAXTAL OSC PROG XO CMOS 1.8V-3.3V0 - Immediate
64 - Factory Stock
$2.81Details weergeven
XTAL OSC PROG XO CMOS 1.8V-3.3VSG-8018CA-TJHSBXTAL OSC PROG XO CMOS 1.8V-3.3V0 - Immediate
64 - Factory Stock
$2.81Details weergeven
XTAL OSC PROG XO CMOS 1.8V-3.3VSG-8018CA-TJHSCXTAL OSC PROG XO CMOS 1.8V-3.3V0 - Immediate
64 - Factory Stock
$2.81Details weergeven
XTAL OSC PROG XO CMOS 1.8V-3.3VSG-8018CB-TJHPAXTAL OSC PROG XO CMOS 1.8V-3.3V0 - Immediate
35 - Factory Stock
$2.79Details weergeven
XTAL OSC PROG XO CMOS 1.8V-3.3VSG-8018CB-TJHPBXTAL OSC PROG XO CMOS 1.8V-3.3V0 - Immediate
35 - Factory Stock
$2.79Details weergeven
XTAL OSC PROG XO CMOS 1.8V-3.3VSG-8018CB-TJHPCXTAL OSC PROG XO CMOS 1.8V-3.3V0 - Immediate
35 - Factory Stock
$2.79Details weergeven
XTAL OSC PROG XO CMOS 1.8V-3.3VSG-8018CB-TJHSAXTAL OSC PROG XO CMOS 1.8V-3.3V0 - Immediate
35 - Factory Stock
$2.79Details weergeven
XTAL OSC PROG XO CMOS 1.8V-3.3VSG-8018CB-TJHSBXTAL OSC PROG XO CMOS 1.8V-3.3V0 - Immediate
35 - Factory Stock
$2.79Details weergeven
XTAL OSC PROG XO CMOS 1.8V-3.3VSG-8018CB-TJHSCXTAL OSC PROG XO CMOS 1.8V-3.3V0 - Immediate
35 - Factory Stock
$2.79Details weergeven
XTAL OSC PROG XO CMOS 1.8V-3.3VSG-8018CE-TJHPAXTAL OSC PROG XO CMOS 1.8V-3.3V1 - Immediate$2.70Details weergeven
XTAL OSC PROG XO CMOS 1.8V-3.3VSG-8018CE-TJHPBXTAL OSC PROG XO CMOS 1.8V-3.3V0 - Immediate$2.70Details weergeven
XTAL OSC PROG XO CMOS 1.8V-3.3VSG-8018CE-TJHPCXTAL OSC PROG XO CMOS 1.8V-3.3V0 - Immediate$2.70Details weergeven
XTAL OSC PROG XO CMOS 1.8V-3.3VSG-8018CE-TJHSAXTAL OSC PROG XO CMOS 1.8V-3.3V0 - Immediate$2.70Details weergeven
XTAL OSC PROG XO CMOS 1.8V-3.3VSG-8018CE-TJHSBXTAL OSC PROG XO CMOS 1.8V-3.3V0 - Immediate$2.70Details weergeven
XTAL OSC PROG XO CMOS 1.8V-3.3VSG-8018CE-TJHSCXTAL OSC PROG XO CMOS 1.8V-3.3V0 - Immediate$2.70Details weergeven
XTAL OSC PROG XO CMOS 1.8V-3.3VSG-8018CG-TJHPAXTAL OSC PROG XO CMOS 1.8V-3.3V0 - Immediate
345 - Factory Stock
$3.19Details weergeven
XTAL OSC PROG XO CMOS 1.8V-3.3VSG-8018CG-TJHPBXTAL OSC PROG XO CMOS 1.8V-3.3V0 - Immediate
345 - Factory Stock
$3.19Details weergeven
Published: 2017-10-23