SG2520VHN Crystal Oscillator

Epson's low-power XO features 50 fs of RMS phase jitter and 25 mA max current consumption

Image of Epson SG2520VHN Crystal OscillatorEpson’s H-series SPXOs provide ultra-low jitter and tight stability in a small package and are suitable for networking applications with very high data rates. To achieve ultra-low jitter – 50 fs rms jitter at 156.25 MHz – Epson’s H-series SPXOs use an HFF (high-frequency fundamental) crystal and a unique low-noise oscillator IC designed and fabricated by Epson. Their excellent jitter performance enables superior eye diagrams for high-speed networking. To ensure consistent performance for complex designs, Epson H-series SPXOs include an LDO (low drop-out) voltage regulator to protect the clock from power supply noise, enabling lower jitter in the presence of noise and ripple.

Features
  • Ultra-low jitter: 50 fs at 156.25 MHz
  • Tight stability: ±20 ppm
  • Extended operating temperature range: available up to +105°C
  • Small size: 2.5 mm x 2.0 mm x 0.75 mm
  • Dependable operation: HFF technology
  • Low power: 25 mA max
  • Available with LVPECL or LVDS outputs (better noise performance)
  • Integrated LDO (superior PSNR)
Applications
  • Network equipment: routers, switches, optical modules, and others
  • Data centers
  • Test and measurement equipment, factory automation
  • High-speed converters like ADC and DAC

SG2520VHN Crystal Oscillator

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
XTAL OSC XO 156.2500MHZ LVDS SMDSG2520VHN 156.2500M-ECHPZA6XTAL OSC XO 156.2500MHZ LVDS SMD64 - Immediate$17.60Details weergeven
Published: 2022-02-17