SG3225VAN, Low-Jitter SPXO

Epson's SG3225VAN, low-jitter oscillator comes in a compact package

Image of Epson's SG3225VAN Low-Jitter SPXOEpson's SG3225VAN is a low-jitter oscillator with LVDS outputs in a compact, 3.2 mm x 2.5 mm x 1.05 mm package. The SG3225VAN uses a PLL technology and AT fundamental crystal units for reliable operation, including startup at low temperatures. It features low power consumption (< 30 mA maximum) and excellent integrated phase jitter, well below 0.6 ps RMS (12 kHz to 20 MHz). The SG3225VAN operates from a 2.5 V to 3.3 V power supply and in temperature ranges from -40C to 85°C.

Features
  • Wide temperature range
    • -20°C to 70°C or -40°C to 85°C
  • Total frequency tolerance
    • ±20 ppm/±30 ppm/±50 ppm
  • < 0.6 ps RMS phase jitter (12 kHz to 20 MHz)
  • 73.5 MHz to 700 MHz
  • 2.5 V to 3.3 V operation
  • LVDS output
  • Output enable
Applications
  • SONET/SDH
  • Gigabit Ethernet
  • Serial ATAs
  • PCI-express
  • Storage area network
  • Broadband access
  • µP/DSP/FPGA
  • OTN
  • GbE
  • Fiber channels
  • Industrial controllers
  • Test and measurement
  • Fiber channels
  • Communications

SG3225VAN Low-Jitter SPXO

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
XTAL OSC XO 125.0000MHZ LVDS SMDSG3225VAN 125.000000M-KEGA3XTAL OSC XO 125.0000MHZ LVDS SMD1722 - Immediate$5.71Details weergeven
XTAL OSC XO 200.0000MHZ LVDS SMDSG3225VAN 200.000000M-KEGA3XTAL OSC XO 200.0000MHZ LVDS SMD1223 - Immediate$5.71Details weergeven
XTAL OSC XO 250.0000MHZ LVDS SMDSG3225VAN 250.000000M-KEGA3XTAL OSC XO 250.0000MHZ LVDS SMD71 - Immediate$5.71Details weergeven
XTAL OSC XO 80.0000MHZ LVDS SMDSG3225VAN 80.000000M-KEGA3XTAL OSC XO 80.0000MHZ LVDS SMD185 - Immediate$5.71Details weergeven
XTAL OSC XO 100.0000MHZ LVDS SMDSG3225VAN 100.000000M-KEGA3XTAL OSC XO 100.0000MHZ LVDS SMD15 - Immediate$5.71Details weergeven
XTAL OSC XO 114.2850MHZ LVDS SMDSG3225VAN 114.285000M-KEGA3XTAL OSC XO 114.2850MHZ LVDS SMD0 - Immediate$4.60Details weergeven
XTAL OSC XO 150.0000MHZ LVDS SMDSG3225VAN 150.000000M-KEGA3XTAL OSC XO 150.0000MHZ LVDS SMD0 - Immediate$4.60Details weergeven
XTAL OSC XO 156.2500MHZ LVDS SMDSG3225VAN 156.250000M-KEGA3XTAL OSC XO 156.2500MHZ LVDS SMD753 - Immediate$5.71Details weergeven
XTAL OSC XO 212.5000MHZ LVDS SMDSG3225VAN 212.500000M-KEGA3XTAL OSC XO 212.5000MHZ LVDS SMD0 - Immediate$2.48Details weergeven
XTAL OSC XO 312.5000MHZ LVDS SMDSG3225VAN 312.5000M-KEGA3XTAL OSC XO 312.5000MHZ LVDS SMD0 - Immediate$4.60Details weergeven
XTAL OSC XO 400.0000MHZ LVDS SMDSG3225VAN 400.000000M-KEGA3XTAL OSC XO 400.0000MHZ LVDS SMD727 - Immediate$5.71Details weergeven
Published: 2016-09-22