Hall Effect IC Potentiometers

ETI Systems’ IC potentiometers play a pivotal role in enhancing the performance and reliability of a wide range of applications

Image of ETI Systems’  Hall Effect IC PotentiometersETI Systems’ Hall effect integrated circuit (IC) potentiometers represent a significant advancement in position sensing technology. Traditional potentiometers have long been employed to measure the position of a mechanical element in electronic systems. They face limitations such as wear and tear, susceptibility to environmental conditions, and limited lifespan. Hall effect IC potentiometers address these challenges by leveraging the Hall effect. In this phenomenon, a voltage difference is generated in the presence of a magnetic field to provide a contactless and highly reliable means of position sensing.

Hall effect IC potentiometers utilize a semiconductor material, often gallium arsenide or indium antimonide, to detect changes in magnetic fields. A rotating, moving magnet generates a small magnetic field, influencing the semiconductor material. The Hall voltage generated is then measured and converted into an electrical signal proportional to the position of the magnet. This non-contact sensing mechanism eliminates mechanical wear and ensures a longer operational life than traditional potentiometers.

These units are offered in compact and robust sizes and single and multi-turn versions. They offer longer operation life, higher vibration resistance, noiseless, multiple outputs, and IP65 options. Hall effect IC potentiometers represent a paradigm shift in position sensing technology, offering improved durability, precision, and compact design. As electronic systems continue to evolve, these potentiometers are poised to play a pivotal role in enhancing the performance and reliability of a wide range of applications.

Features

  • Terminal styles: Lug or lead wire (18 mm), flange (30 mm)
  • 5 V standard, 2 V, and 24 V options on 22 mm and 30 mm
  • Compact design:
    • The IC design allows for a compact and space-efficient solution
    • Ideal in modern electronic devices where miniaturization is a key consideration
  • Output options:
    • Single (standard), dual, parallel, and cross are available in 18 mm, 22 mm, and 30 mm
    • Dual independent, dual independent parallel, and dual independent cross are available only in 22 mm and 30 mm
  • Various sizes available ranging from 12 mm to 30 mm
  • Durability and reliability:
    • The absence of physical contact between components enhances the longevity and reliability
    • Ideal for applications where durability is crucial, such as in automotive, industrial, and aerospace systems
  • Precision and resolution:
    • High precision and resolution in position sensing allow for accurate control in various electronic devices
    • Particularly valuable in applications such as robotics and medical devices
Applications
  • Automotive
  • Industrial
  • Aerospace systems
  • Electronic devices
  • Robotics
  • Medical devices

Hall Effect IC Potentiometers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingRotatieType actuatorAvailable QuantityPrijsDetails weergeven
POT HALL EFFECT IC SINGLE OUTPUTHSM22-SPOT HALL EFFECT IC SINGLE OUTPUT360°Afgeplat7 - Immediate$162.09Details weergeven
POT HALL EFFECT IC DUAL OUTPUTHSM22-XPOT HALL EFFECT IC DUAL OUTPUT360°Afgeplat2 - Immediate$192.95Details weergeven
Published: 2023-12-08