Precision Multi-Turn Wirewound Potentiometers

ETI Systems' potentiometers are known for their exceptional quality and versatility

Image of ETI Systems' Precision Multi-Turn Wirewound Potentiometer ETI Systems' precision multi-turn wirewound potentiometers have found widespread use in a multitude of applications where accurate and repeatable control of electrical signals is paramount. Precision potentiometers, especially multi-turn wirewound variants, play a crucial role in various applications that require fine-tuned control over electrical parameters. ETI Systems offers a range of precision potentiometers known for their exceptional quality and versatility.

Features

  • Available in a wide range of resistance values to meet various voltage and current control requirements
  • Precise control through multiple turns (typically 3, 5, 10, or 20) ensures fine-grained adjustments
  • Tight tolerance values, often as low as 1%, ensure high accuracy
  • Excellent linearity with minimal deviation from the ideal resistance curve over the entire range; values as low as 0.1% linearity are available
  • Various power rating options are available to suit different applications

Applications

  • Test and lab equipment: laboratories and industrial settings rely on these potentiometers for calibration and fine-tuning of measurement instruments, ensuring accurate and precise results
  • Industrial: they play a crucial role in industrial automation, regulating processes in manufacturing, processing equipment, conveyor controls, extruders, speed controls, foot pedals, and joysticks
  • Medical devices: precision potentiometers are critical for medical equipment, including X-ray/CT machines, MRI scanners, surgical robots, position controls, and wheelchairs
  • Robotics: these potentiometers are instrumental in robotics for precise control of robot joints and movements, enhancing their accuracy and flexibility, and are also used in analog inputs and remote-operated vehicles
  • Marine technologies: in maritime applications, they assist in navigation systems, steering control, and submersible vehicle movements, ensuring accuracy and safety in challenging environments
  • Heavy equipment: construction vehicles, hoists, cranes, and earth-moving equipment

Precision Multi-Turn Wirewound Potentiometers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
POT 10K 3-TURN 2W WIRE LINEARMW22B-3-10KPOT 10K 3-TURN 2W WIRE LINEAR40 - Immediate$40.18Details weergeven
POT 10K 10-TURN 5W WIRE LINEARMR46B-10-10KPOT 10K 10-TURN 5W WIRE LINEAR10 - Immediate$200.06Details weergeven
POT 5K 10-TURN 5W WIRE LINEARMR46B-10-5KPOT 5K 10-TURN 5W WIRE LINEAR2 - Immediate$200.06Details weergeven
POT 100 OHM 10-TU 2W WIRE LINEARMW22B-10-100POT 100 OHM 10-TU 2W WIRE LINEAR68 - Immediate$35.62Details weergeven
POT 10K 10-TURN 2W WIRE LINEARMW22B-10-10KPOT 10K 10-TURN 2W WIRE LINEAR161 - Immediate$35.62Details weergeven
POT 1K 10-TURN 2W WIRE LINEARMW22B-10-1KPOT 1K 10-TURN 2W WIRE LINEAR125 - Immediate$35.62Details weergeven
POT 20K 10-TURN 2W WIRE LINEARMW22B-10-20KPOT 20K 10-TURN 2W WIRE LINEAR109 - Immediate$35.62Details weergeven
POT 2K 10-TURN 2W WIRE LINEARMW22B-10-2KPOT 2K 10-TURN 2W WIRE LINEAR55 - Immediate$35.62Details weergeven
POT 500 OHM 10-TU 2W WIRE LINEARMW22B-10-500POT 500 OHM 10-TU 2W WIRE LINEAR90 - Immediate$35.62Details weergeven
POT 5K 10-TURN 2W WIRE LINEARMW22B-10-5KPOT 5K 10-TURN 2W WIRE LINEAR72 - Immediate$35.62Details weergeven
POT 100 OHM 3-TU 2W WIRE LINEARMW22B-3-100POT 100 OHM 3-TU 2W WIRE LINEAR4 - Immediate$40.18Details weergeven
POT 1K 3-TURN 2W WIRE LINEARMW22B-3-1KPOT 1K 3-TURN 2W WIRE LINEAR9 - Immediate$40.18Details weergeven
POT 2K 3-TURN 2W WIRE LINEARMW22B-3-2KPOT 2K 3-TURN 2W WIRE LINEAR19 - Immediate$40.18Details weergeven
POT 5K 3-TURN 2W WIRE LINEARMW22B-3-5KPOT 5K 3-TURN 2W WIRE LINEAR88 - Immediate$40.18Details weergeven
POT 10K 5-TURN 2W WIRE LINEARMW22B-5-10KPOT 10K 5-TURN 2W WIRE LINEAR43 - Immediate$38.44Details weergeven
POT 1K 5-TURN 2W WIRE LINEARMW22B-5-1KPOT 1K 5-TURN 2W WIRE LINEAR4 - Immediate$38.44Details weergeven
POT 5K 5-TURN 2W WIRE LINEARMW22B-5-5KPOT 5K 5-TURN 2W WIRE LINEAR19 - Immediate$38.44Details weergeven
Published: 2024-02-29