Precision Rotary Single-Turn Potentiometers

ETI Systems’ conductive plastic potentiometers for diverse applications are available in a variety of sizes, shaft styles, and options

Image of ETI Systems’ Precision Rotary Single-Turn PotentiometersETI Systems’ precision rotary single-turn conductive plastic potentiometers have an essential electrical component designed to offer precise resistance control and repeatable adjustments. These potentiometers are widely used in various applications across different industries, and a variety of sizes, shaft styles, and options further enhance their versatility.

Features
  • Precise resistance control:
    • Provide high-precision resistance adjustment, allowing users to set specific resistance values within a defined range
  • Long lifespan:
    • The conductive plastic resistive element ensures a long operating life with minimal wear and tear, guaranteeing consistent performance over time
  • Compact size:
    • Available in a variety of compact sizes
    • Can be tailored to suit applications with space constraints
  • Smooth and linear response:
    • Deliver a smooth and linear output, ensuring precise control and adjustment
  • Resistive element:
    • The core of the potentiometer is a resistive element made of conductive plastic, designed with linear tapers to provide specific resistance characteristics
  • Wiper:
    • Movable wiper, in the form of a brush or a sliding contact, makes electrical contact with the resistive element
    • As the wiper's position changes, the resistance between the wiper and the endpoints of the resistive element varies, allowing for precise adjustments
  • Terminal configuration:
    • A range of terminal configurations, including solder lug, turret, and wire leads

Precision Rotary Single-Turn Potentiometers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingRotatieStijl aansluitingType actuatorAvailable QuantityPrijsDetails weergeven
POT 10K OHM 1W PLASTIC LINEARSP22E-10KPOT 10K OHM 1W PLASTIC LINEAR320°SoldeerschoenGesleufd261 - Immediate$39.94Details weergeven
POT 1K OHM 1W PLASTIC LINEARSP22E-1KPOT 1K OHM 1W PLASTIC LINEAR320°SoldeerschoenGesleufd345 - Immediate$39.94Details weergeven
POT 5K OHM 1W PLASTIC LINEARSP22E-5KPOT 5K OHM 1W PLASTIC LINEAR320°SoldeerschoenGesleufd162 - Immediate$39.94Details weergeven
POT 2K OHM 1W PLASTIC LINEARSP22E-2KPOT 2K OHM 1W PLASTIC LINEAR320°SoldeerschoenGesleufd78 - Immediate$39.94Details weergeven
POT 5K OHM 1W PLASTIC LINEARSP22G-5KPOT 5K OHM 1W PLASTIC LINEARContinuSoldeerturretRond10 - Immediate$37.45Details weergeven
POT 1K OHM 1W PLASTIC LINEARSP22G-1KPOT 1K OHM 1W PLASTIC LINEARContinuSoldeerturretRond28 - Immediate$37.45Details weergeven
POT 10K OHM 1W PLASTIC LINEARSP22G-10KPOT 10K OHM 1W PLASTIC LINEARContinuSoldeerturretRond55 - Immediate$37.45Details weergeven
POT 10K OHM 0.2W PLASTIC LINEARSP12B-10KPOT 10K OHM 0.2W PLASTIC LINEARContinuPC-pennenRond5 - Immediate$91.32Details weergeven
POT 5K OHM 1.5W PLASTIC LINEARSP30B-5KPOT 5K OHM 1.5W PLASTIC LINEAR320°SoldeerturretRond17 - Immediate$235.39Details weergeven
POT 10K OHM 1.5W PLASTIC LINEARSP30B-10KPOT 10K OHM 1.5W PLASTIC LINEAR320°SoldeerturretRond5 - Immediate$235.39Details weergeven
Published: 2023-12-04