Transportation Vehicles and Heavy Equipment

onsemi offers a one-stop shop for automotive-grade power solutions for transportation vehicles and heavy equipment with the highest reliability and system performance for harsh operating environments

Image of Fairchild's Transportation, Commercial Vehicles, and Heavy EquipmentWith more than 50 years of experience as a leading automotive semiconductor supplier and market leader in ignition products, onsemi offers a wide portfolio for 12 V to 24 V systems to meet all power levels and packaging needs. onsemi leading-edge ignition IGBTs, IGBTs, MOSFETs, gate drivers, and high power modules cover the complete power spectrum. They are used in applications where maximum power and longevity, lowest vibration, and protection for the engine control unit (ECU) and battery are required. These devices are also ideal for high-power applications with high safety standards and can withstand extreme environmental conditions.

All onsemi automotive products are qualified according to the automotive electronics council (AEC) reliability test requirements (AEC-Q100, AEC-Q101) and, where applicable, also to customer-specific reliability and parametric test requirements.

Applications
  • Construction equipment
  • Lawn and garden equipment
  • Recreational vehicles
  • Motorcycles
  • Trucks / lorries / coaches
  • Power inverters
End Systems
  • Brake systems
  • Direct fuel injection
  • Electric coolant pumps
  • Electric fuel pumps
  • Electric oil pumps
  • Electric power steering
  • Engine cooling fans
  • EV / HEV DC-DC converters
  • EV / HEV on-board chargers
  • EV / HEV traction inverters
  • HID lighting
  • Ignition

Featured Parts

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC GATE DRVR LOW-SIDE 8SOICFAN3227CMX-F085IC GATE DRVR LOW-SIDE 8SOIC2079 - Immediate$2.20Details weergeven
IGBT 450V 23A TO-252AAFGD3245G2-F085IGBT 450V 23A TO-252AA4435 - Immediate$3.05Details weergeven
IGBT TRENCH FS 650V 150A TO-247FGH75T65UPD-F085IGBT TRENCH FS 650V 150A TO-247305 - Immediate$8.60Details weergeven
MOSFET 6N-CH 40V 150A MODULEFTCO3V455A1MOSFET 6N-CH 40V 150A MODULE0 - Immediate$17.70Details weergeven
IC GATE DRVR LOW-SIDE 8SOICFAN1100-F085IC GATE DRVR LOW-SIDE 8SOIC3119 - Immediate$2.00Details weergeven

Additional Parts

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC GATE DRVR LOW-SIDE 8SOICFAN3122CMX-F085IC GATE DRVR LOW-SIDE 8SOIC2486 - Immediate$1.95Details weergeven
Published: 2015-11-10