HY0021 Bluetooth® LE v5.4 Module

FDK Bluetooth® modules use slot antennas on shielded package technology for an ultra-compact size

Image of FDK HY0021 Bluetooth® LE v5.4 ModuleThe HY0021 from FDK is an ultra-compact Bluetooth low-energy module. The slot antenna on shielded package technology has a small module with a built-in 32 kHz crystal and DC/DC circuit components, a small occupied area for printed circuit boards, and a high wiring design flexibility. It can be used for small and highly creative or unique products. Despite its small size, the module integrates a high-speed quartz crystal unit, a low-speed quartz crystal unit, and passive components around the power supply. Connecting sensors and batteries to the module quickly and easily configures a low-power consumption IoT component that can connect people and things.

Features
  • Bluetooth LE v5.4
  • Maximum output power: +4 dBm
  • Sensitivity: -94 dBm (1 Mbps)
  • Nordic nRF52805
  • Arm® Cortex®-M4 with 192 KB Flash and 24 KB RAM
  • Slot antenna on shielded package
 
  • Integrated 32 MHz, 32.768 kHz clock
  • Integrated LDO, DC/DC circuit
  • Eight GPIOs: UART, SPI, TWI, QDEC, ADC
  • Supply voltage: 1.7 V to 3.6 V
  • Operating temperature range: -40°C to +85°C
  • LGA package: 3.5 mm x 10 mm x 1.0 mm
Applications
  • Wearables
  • Health care
  • Remote controls
 
  • IoT
  • Beacons
  • Computer peripherals

HY0021 Bluetooth® LE v5.4 Module

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
RF TXRX MOD BT SMD 3.5X10X1 MMHY0021RF TXRX MOD BT SMD 3.5X10X1 MM1953 - Immediate$10.05Details weergeven

Evaluation Board

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
EVAL BOARD FOR HY0021HY0023EVAL BOARD FOR HY00214 - Immediate$120.16Details weergeven
Published: 2025-04-16