Pro-Grade Thermal Camera for Smartphones

FLIR’s line of professional-level thermal imaging cameras for user's smartphones

Image of FLIR’s Pro-Grade Thermal Camera for SmartphonesFLIR’s compact thermal imaging cameras are designed to be the go-to tool for building inspections, facilities maintenance, HVAC, or electrical repair. These slim cameras fit easily in a pocket so that users can take them anywhere. Their integrated touch-screens are a snap to learn, so users can quickly get to the job of finding hidden problems, documenting repairs, and sharing images over Wi-Fi.

FLIR’s MSX® image enhancement adds key details from the onboard visible light camera to the entire infrared image in real time. The result is an all-in-one, undiluted thermal picture with visible light features that lets users instantly recognize where the problematic heat pattern is. MSX is real-time whether watching the camera's LCD or streaming video over USB.

Features
  • Light, slim profile fits comfortably in any work pocket
  • Area measurement box measures hottest or coldest spot (max./min.)
  • MSX®-enhanced thermal images provide stunning detail to help users identify problem areas easier
  • Measure temperatures up to 400°C (752°F) with the FLIR ONE Pro, compared to a temperature maximum of 120°C (248°F) with the Pro LT
  • High thermal sensitivity detects subtle temperature differences common in building applications
  • FLIR tools professional reporting software includes the industry standard in thermal image post analysis
  • Streaming video via FLIR tools, a feature not usually available on low-cost thermal camera systems
  • FLIR’s unique 2-year and 10-year warranty, covering parts and labor for 2-years and the detector for 10-years
Applications
  • Building inspections
  • Facilities maintenance
  • HVAC
  • Electrical repairs
  • Plumbing
  • Mechanical
  • Insulation
  • Air leaks
  • Moisture detection
  • Automotive

Pro-Grade Thermal Camera for Smartphones

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
THERMAL IMAGING PHONE ACCY IOSFLIR ONE PRO-IOSTHERMAL IMAGING PHONE ACCY IOS13 - Immediate$399.68Details weergeven
THERMAL IMAGING PHONE ACCY USB-CFLIR ONE PRO-USB-CTHERMAL IMAGING PHONE ACCY USB-C29 - Immediate$367.52Details weergeven
THERMAL IMAGING PHONE USB MICROFLIR ONE PRO-MICRO-USBTHERMAL IMAGING PHONE USB MICRO0 - Immediate$342.67Details weergeven
THRM IMG CAMR IOS LTFLIR ONE PRO LT IOSTHRM IMG CAMR IOS LT0 - ImmediateSee Page for PricingDetails weergeven
THRM IMG CAMR ANDROID USB-C LTFLIR ONE PRO LT USB-CTHRM IMG CAMR ANDROID USB-C LT0 - Immediate$299.84Details weergeven
THRM IMG CMR ANDROID USB MCRO LTFLIR ONE PRO LT MICRO-USBTHRM IMG CMR ANDROID USB MCRO LT0 - Immediate$257.00Details weergeven
Published: 2019-03-07