Fan Power Cords

GardTec’s UL-listed fan power cords meet a variety of customer requirements

Image of Fan Power CordsGardTec’s UL standard fan power cords are designed to be used with tube axial fans. These fan cords meet specific customer requirements, including terminal connections, heat shrink, labeling, stripping, and tinning.

Three conductor cords and complete wire harness assemblies are available using cordage rated at 105°C, 300 V. Red tracer cords for use with DC fans are available in all head configurations and lengths.

Features
  • UL standard
  • Meet requirements for:
    • Terminal connections
    • Heat shrinks
    • Labeling
    • Tinning
  • Three conductor cords and complete wire harness assemblies are available, rated at 105°C, 300 V
  • Red tracer cords for use with DC fans are available
Applications
  • Tube axial fans
  • DC fans

Fan Power Cords

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
FAN CORD 72" SPT1 NEMA 1-15PHP100-72PFAN CORD 72" SPT1 NEMA 1-15P0 - Immediate$2.59Details weergeven
FAN CORD 24" 18/2 SPT1 300VHP25-24FAN CORD 24" 18/2 SPT1 300V58 - Immediate$1.48Details weergeven
FAN CORD 36" 18/2 SPT1 300VHP25-36FAN CORD 36" 18/2 SPT1 300V0 - Immediate$1.33Details weergeven
GREEN FAN CORD 24" 18/2 SPT1GHP50-24GREEN FAN CORD 24" 18/2 SPT10 - Immediate$5.76Details weergeven
GREEN FAN CORD 36" 18/2 SPT1GHP50-36GREEN FAN CORD 36" 18/2 SPT10 - Immediate$5.25Details weergeven
Published: 2019-11-20