Wire Form Stainless Steel Finger Guards

GardTec fan finger guards are designed to fit all standard DC and AC axial fans

Image of Gardtec's Wire Form Stainless Steel Finger Guards GardTec Incorporated's complete family of 304 stainless steel fan guards are well-suited for those harsh environment applications where standard nickel-chrome fan guards fail. This line of stainless steel fan guards offers the rugged design to power through those challenges. GardTec's 304 stainless steel fan guards are ISO 9001 certified, assuring compliance to the most rigid standards, and are RoHS/REACH compliant.

Features
  • Material: stainless steel 304
  • Finish: clear electro deposit
  • Fits: 80 mm, 92 mm, 120 mm, 162 mm, and 254 mm fans
  • UL compliant spacing 0.25"
  • Weld joints: withstand 88 pound separation force
  • REACH/RoHS compliant

Wire Form Stainless Steel Finger Guards

AfbeeldingOnderdeelnr. fabrikantBeschrijvingMateriaalAvailable QuantityPrijsDetails weergeven
254MM GUARD 304 STAINLESS STEELSC1000-W1SS254MM GUARD 304 STAINLESS STEELStainless Steel45 - Immediate$11.42Details weergeven
120MM FAN GUARD 304 STAINLESSSC120-W5SS120MM FAN GUARD 304 STAINLESSStainless Steel6820 - Immediate$2.64Details weergeven
150/162/172MM GUARD 304STAINLESSSC162-W1SS150/162/172MM GUARD 304STAINLESSStainless Steel103 - Immediate$5.12Details weergeven
80MM FAN GUARD 304STAINLESSSTEELSC80-W2SS80MM FAN GUARD 304STAINLESSSTEELStainless Steel1596 - Immediate$1.90Details weergeven
92MM GUARD 304 STAINLESS STEELSC92-W2SS92MM GUARD 304 STAINLESS STEELStainless Steel2134 - Immediate$2.15Details weergeven
Published: 2019-08-16