SITCore Production-Ready IoT SoMs

GHI Electronics IoT SoMs feature 480 MHz with up to 32 MB SCRAM and 16 MB Flash

Image of GHI Electronics, LLC SITCore Production-Ready IoT SoMs GHI Electronics production-ready SITCore IoT system-on-modules (SoM) allow users to build modern, secure IoT products using .NET C#. These SoMs take integration to the next level with built-in crystals, a networking interface, and internal memories, meaning users only need to provide power and a few connections to complete a task.

The SITCore product family brings .NET C# to circuits, IoT, and embedded systems. Code and debug features are available using Microsoft Visual Studio, thanks to the integrated royalty-free TinyCLR OS. Additionally, ultimate security is achieved by running the entire system on internal memories. External memories are optional and only used for non-sensitive data, such as image buffers.

Users should note SITCore will not play HD video, and it does not have a web browser. It will, however, run a secure multithreaded application with everything needed for an embedded IoT device. It should also be noted that .NET developers may experience a small, yet smooth, learning curve when using SITCore. No hardware experience is needed to start using the SITCore experimenter kit and the free .Net C# for IoT and Robotics ebook.

Features
  • .NET C# using Visual Studio
  • Full debugging capabilities
  • Based on SITCore SC20260 and SC20100 chipsets
  • Speed: 480 Mhz
  • Industrial temperature range: -40°C to +85°C

SITCore Production-Ready IoT SoMs

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
SITCORE SCM20260E SOMSCM-20260E-BSITCORE SCM20260E SOM20 - Immediate$66.46Details weergeven
SITCORE SCM20260D SOMSCM-20260D-CSITCORE SCM20260D SOM279 - Immediate$75.13Details weergeven
SITCORE SCM20260N SOMSCM-20260N-CSITCORE SCM20260N SOM270 - Immediate$59.71Details weergeven
SITCORE SCM20100E SOMSCM-20100E-BSITCORE SCM20100E SOM157 - Immediate$44.29Details weergeven

Related Parts

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
SITCORE EXPERIMENTER KITSCK-BITBP22-ASITCORE EXPERIMENTER KIT4 - Immediate$103.27Details weergeven
Published: 2026-02-26