Silicon Carbide Schottky Module Diodes

SemiQ offers the SIC module diodes offering ease of paralleling devices without thermal runaway

Image of SemiQ Silicon Schottky Module DiodesSemiQ introduces their silicon carbide power schottky module diodes. The advantage of these products is improved circuit efficiency (lower overall cost), low switching losses, ease of paralleling devices without thermal runaway, smaller heat sink requirements, low reverse recovery current, low device capacitance, and low reverse leakage current at operating temperature.

Customers will have a choice of 600 V, 20 A and 50 A that are parallel and anti-parallel in a SOT-227 module package. They are available in 1200 V, 30 A and 60 A that are parallel and anti-parallel in a SOT-227 module package. All of these products are RoHS compliant.

SIC Module Diodes

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSpanning - piek sper (max.)Stroom - gemiddeld gelijkgericht (Io)Available QuantityPrijs
BRIDGE RECT 1P 600V 30A SOT-227GHXS030A060S-D1EBRIDGE RECT 1P 600V 30A SOT-227600 V30 A16 - Immediate$27.48Details weergeven
BRIDGE RECT 1P 1.2KV 30A SOT-227GHXS030A120S-D1EBRIDGE RECT 1P 1.2KV 30A SOT-2271.2 kV30 A41 - Immediate$44.61Details weergeven
DIODE MOD SIC 600V 20A SOT-227GHXS020A060S-D3DIODE MOD SIC 600V 20A SOT-227600 V20A12 - Immediate$19.58Details weergeven
DIODE MOD SIC 1200V 30A SOT-227GHXS030A120S-D3DIODE MOD SIC 1200V 30A SOT-2271200 V30A1 - Immediate$24.34Details weergeven
DIODE MOD SIC 600V 50A SOT-227GHXS050A060S-D3DIODE MOD SIC 600V 50A SOT-227600 V50A0 - Immediate$23.85Details weergeven
DIODE MOD SIC 600V 10A SOT-227GHXS010A060S-D3DIODE MOD SIC 600V 10A SOT-227600 V10A14 - Immediate$17.35Details weergeven
DIODE MOD SIC 1200V 15A SOT-227GHXS015A120S-D3DIODE MOD SIC 1200V 15A SOT-2271200 V15A0 - Immediate$19.82Details weergeven
DIODE MOD SIC 600V 30A SOT-227GHXS030A060S-D3DIODE MOD SIC 600V 30A SOT-227600 V30A0 - Immediate$13.22Details weergeven
DIODE MOD SIC 1200V 45A SOT-227GHXS045A120S-D3DIODE MOD SIC 1200V 45A SOT-2271200 V45A0 - Immediate$28.67Details weergeven
DIODE MOD SIC 1700V 150A SOT-227GHXS050A170S-D3DIODE MOD SIC 1700V 150A SOT-2271700 V150A0 - Immediate$145.65Details weergeven
Published: 2015-03-31