Universal Rack Shelves

Hammond rack shelves provide convenient mounting surfaces inside standard 19” cabinets for a variety of equipment

Image of Hammond Manufacturing Universal Rack ShelvesHammond RAS and ADS series rack shelves provide convenient mounting surfaces inside standard 19” cabinets for a variety of equipment that cannot be mounted directly to rack rails.

RAS series shelves have a strong, fixed design with two mounting flanges for use in two- or four-post racks. Mount the shelf inside a rack to support internal equipment, or outside as an external surface or work area. Both solid and vented versions are available in three heights: 1U (static load rating of 42 lbs), 2U (static load rating of 100 lbs), and 3U (static load rating of 200 lbs). They are available in depths ranging from 7” to 24”.

ADS series shelves are secured with four-post mounting flanges and are telescoping and adjustable to fill the entire depth of a rack, with the largest shelf extending to 42” deep. Solid or vented shelves can be installed with the tray facing up or down to accommodate space requirements. While most sizes have a recommended static load rating of 330 lbs, support bars (part number ADSB) can be added beneath the shelf to increase weight rating to 550 lbs. This is especially useful for segmented or dynamic loads.

Features
  • All-steel construction
  • Solid or vented shelf surface
  • Tough black powder coat finish
  • Mount to any standard EIA-compliant 19” rack
  • TAA-compliant for federal GSA schedule purchases within the USA
  • Manufactured in North America
  • RoHS and REACH compliant
Applications
  • Server rooms
  • Audiovisual/AV
  • IT services
  • Businesses
  • Home labs
  • Datacenters

ADS Series Rack Shelves

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
SHELF 19X25X1.720" BLACKADSU1825BKSHELF 19X25X1.720" BLACK107 - Immediate
13 - Factory Stock
$121.26Details weergeven
SHELF 19X1.720" BLACKADSV1825BKSHELF 19X1.720" BLACK631 - Immediate$127.58Details weergeven
SHELF 19X36X1.720" BLACKADSV2536BKSHELF 19X36X1.720" BLACK1635 - Immediate
509 - Factory Stock
$149.74Details weergeven
SHELF 19X36X1.720" BLACKADSU2536BKSHELF 19X36X1.720" BLACK163 - Immediate
348 - Factory Stock
$148.71Details weergeven
SHELF 19X42X1.720" BLACKADSV3642BKSHELF 19X42X1.720" BLACK10 - Immediate
32 - Factory Stock
$160.43Details weergeven
SUPPORT BAR FOR ADSV SERIESADSBSUPPORT BAR FOR ADSV SERIES33 - Immediate
62 - Factory Stock
$53.57Details weergeven
SHELF 19X42X1.720" BLACKADSU3642BKSHELF 19X42X1.720" BLACK29 - Immediate
54 - Factory Stock
$161.62Details weergeven

RAS Series Rack Shelves

AfbeeldingOnderdeelnr. fabrikantBeschrijvingGrootte / afmetingenAvailable QuantityPrijsDetails weergeven
SHELF 10X17.500X1.720" BLACKRASU190110BK1SHELF 10X17.500X1.720" BLACK10,000" L x 17,500" B x 1,720" H (254,00mm x 444,50mm x 43,69mm)151 - Immediate
138 - Factory Stock
$48.02Details weergeven
SHELF 7X19.300X1.720" BLACKRASV190107UBK1SHELF 7X19.300X1.720" BLACK7,000" L x 19,300" B x 1,720" H (177,80mm x 490,22mm x 43,69mm)64 - Immediate
190 - Factory Stock
$48.54Details weergeven
SHELF 10X17.500X1.720" BLACKRASV190110BK1SHELF 10X17.500X1.720" BLACK10,000" L x 17,500" B x 1,720" H (254,00mm x 444,50mm x 43,69mm)239 - Immediate
14 - Factory Stock
$55.38Details weergeven
SHELF 15X17.500X1.720" BLACKRASU190115BK1SHELF 15X17.500X1.720" BLACK15,000" L x 17,500" B x 1,720" H (381,00mm x 444,50mm x 43,69mm)99 - Immediate
191 - Factory Stock
$61.86Details weergeven
SHELF 15X17.500X1.720" BLACKRASV190115BK1SHELF 15X17.500X1.720" BLACK15,000" L x 17,500" B x 1,720" H (381,00mm x 444,50mm x 43,69mm)157 - Immediate
61 - Factory Stock
$61.86Details weergeven
SHELF 12X17.500X1.720" BLACKRASV190112BK1SHELF 12X17.500X1.720" BLACK12,000" L x 17,500" B x 1,720" H (304,80mm x 444,50mm x 43,69mm)168 - Immediate
294 - Factory Stock
$61.86Details weergeven
SHELF 15X17.500X3.470" BLACKRASU190315BK1SHELF 15X17.500X3.470" BLACK15,000" L x 17,500" B x 3,470" H (381,00mm x 444,50mm x 88,14mm)101 - Immediate
294 - Factory Stock
$57.85Details weergeven
SHELF 20X17.500X1.720" BLACKRASV190120BK1SHELF 20X17.500X1.720" BLACK20,000" L x 17,500" B x 1,720" H (508,00mm x 444,50mm x 43,69mm)59 - Immediate
162 - Factory Stock
$68.61Details weergeven
SHELF 20X17.500X3.470" BLACKRASU190320BK1SHELF 20X17.500X3.470" BLACK20,000" L x 17,500" B x 3,470" H (508,00mm x 444,50mm x 88,14mm)43 - Immediate
119 - Factory Stock
$68.70Details weergeven
SHELF 20X17.500X3.470" BLACKRASV190320BK1SHELF 20X17.500X3.470" BLACK20,000" L x 17,500" B x 3,470" H (508,00mm x 444,50mm x 88,14mm)121 - Immediate
39 - Factory Stock
$69.07Details weergeven
Published: 2026-03-30