D-Sub Push-Pull Hoods
HARTING D-sub push-pull hoods are available in plastic and metallized plastic versions in 1, 2, and 3 hood sizes for 9, 15, and 25 contacts
HARTING D-sub housings with a true push-pull locking mechanism eliminate the need for screws and easily retrofits existing D-sub interface connectors using special locking bolts. Available in plastic and metallized plastic versions in hood sizes 1, 2, and 3 for 9, 15, and 25 contacts.
- Push-pull locking mechanism
- Versatile integration
- IP30
- Operating temperature: -55°to +125°C
- Mating cycle: ≥500
- Shock and vibration proof per IEC 61373; Category 1, Class B
- EMC shielded (metallized plastic version)
- Cable diameter up to 14 mm
- Suitable for D-sub standard, D-sub mixed, and D-sub high density
- Compatible with HARTING coding system, offering up to 36 variations
- Up to three cable entries
- Industrial automation and control systems
- Transportation systems
- Robotics
- Machine tools
- Test and measuring equipment communication infrastructures
- Machinery
- Semiconductors
- Robotics
- Control technology
- Railways
D-Sub Push-Pull Hoods
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Aantal posities | Compatibele schaalgrootte | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 09670090200 | D-SUB_CCH_S1_PP_PL | 9 | E | 0 - Immediate | $6.14 | Details weergeven |
![]() | ![]() | 09670090200160 | D-SUB_CCH_S1_PP_PL_FC | 9 | E | 4 - Immediate | $6.14 | Details weergeven |
![]() | ![]() | 09670090210160 | D-SUB_CCH_S1_PP_PL_PLA_FC | 9 | E | 10 - Immediate | $8.14 | Details weergeven |
![]() | ![]() | 09670090210 | D-SUB_CCH_S1_PP_PL_PLA | 9 | E | 4 - Immediate | $8.14 | Details weergeven |
![]() | ![]() | 09670150200160 | D-SUB_CCH_S2_PP_PL_FC | 15 | A | 10 - Immediate | $7.33 | Details weergeven |
![]() | ![]() | 09670150200 | D-SUB_CCH_S2_PP_PL | 15 | A | 22 - Immediate | $7.33 | Details weergeven |
![]() | ![]() | 09670150210 | D-SUB_CCH_S2_PP_PL_PLA | 15 | A | 7 - Immediate | $9.94 | Details weergeven |
![]() | ![]() | 09670150210160 | D-SUB_CCH_S2_PP_PL_PLA_FC | 15 | A | 10 - Immediate | $9.94 | Details weergeven |
![]() | ![]() | 09670250200 | D-SUB_CCH_S3_PP_PL | 25 | B | 10 - Immediate | $9.39 | Details weergeven |
![]() | ![]() | 09670250200160 | D-SUB_CCH_S3_PP_PL_FC | 25 | B | 10 - Immediate | $9.39 | Details weergeven |
![]() | ![]() | 09670250210160 | D-SUB_CCH_S3_PP_PL_PLA_FC | 25 | B | 6 - Immediate | $12.65 | Details weergeven |
![]() | ![]() | 09670250210 | D-SUB_CCH_S3_PP_PL_PLA | 25 | B | 23 - Immediate | $12.65 | Details weergeven |
Jackscrews
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Type accessoire | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 09670029171 | D-SUB_ACC_LB_M3 | Vergrendelinrichting | 12 - Immediate | $0.68 | Details weergeven |
![]() | ![]() | 09670029170 | D-SUB_ACC_LB_UNC | Vergrendelinrichting | 12 - Immediate | $0.68 | Details weergeven |
![]() | ![]() | 09670029173 | D-SUB_ACC_FSL_M3_LB_SW | Schuifslotpen | 30 - Immediate | $1.06 | Details weergeven |
![]() | ![]() | 09670029172 | D-SUB_ACC_FSL_UNC_LB_SW | Schuifslotpen | 6 - Immediate | $1.06 | Details weergeven |
![]() | ![]() | 09670029174 | D-SUB_ACC_FSL_UNC_LB_ASS | Schuifslotpen | 0 - Immediate | $1.73 | Details weergeven |
![]() | ![]() | 09670029175 | D-SUB_ACC_FSL_M3_LB_ASS | Schuifslotpen | 0 - Immediate | $1.73 | Details weergeven |
![]() | ![]() | 97000002038 | D-SUB_ACC_FSL_FC_4-40UNC_LB_0,8- | Vergrendelinrichting | 20 - Immediate | $0.68 | Details weergeven |
![]() | ![]() | 97000002039 | D-SUB_ACC_FSL_FC_M3_LB_0,8-1,3MM | Vergrendelinrichting | 20 - Immediate | $0.68 | Details weergeven |
![]() | ![]() | 97000002050 | D-SUB_ACC_LB_STOP_4-40UNC | Vergrendelinrichting | 0 - Immediate | $0.95 | Details weergeven |
![]() | ![]() | 97000002051 | D-SUB_ACC_LB_STOP_M3 | Vergrendelinrichting | 0 - Immediate | $0.95 | Details weergeven |
![]() | ![]() | 97000002049 | D-SUB_ACC_FSL_M3_LB_SW_0,8-1,3MM | Schuifslotpen | 26 - Immediate | $1.14 | Details weergeven |
![]() | ![]() | 97000002048 | D-SUB_ACC_FSL_4-40UNC_LB_SW_0,8- | Schuifslotpen | 18 - Immediate | $1.14 | Details weergeven |
![]() | ![]() | 97000002052 | D-SUB_ACC_FSL_4-40UNC_LB_ASS_0,8 | Schuifslotpen | 20 - Immediate | $1.78 | Details weergeven |
![]() | ![]() | 97000002053 | D-SUB_ACC_FSL_M3_LB_ASS_0,8-1,3M | Schuifslotpen | 0 - Immediate | $1.78 | Details weergeven |