Mini PushPull ix Industrial® Ethernet Interface

HARTING's cable is waterproof and dustproof for demanding applications

Image of HARTING's Mini PushPull ix IndustrialHARTING's mini PushPull represents the waterproof and dustproof version of the ix Industrial Gbit Ethernet interface. With a 30% shorter housing compared to the proven HARTING PushPull RJ45, users benefit from a miniaturized data interface for demanding applications.

Features
  • Designed for IP65/67 environment (water and dustproof)
  • System provide a high reliable connection even under shock and vibration conditions
  • 30% shorter compared to today’s PushPull RJ45 Variant 4 connector family
  • PushPull locking with audible snap-in
  • CAT6A data transmission for 1/10 Gbit/s Ethernet
  • Integrated security clip in yellow color avoids unwanted operation
  • High density of the device interface: pitch 25 mm x 18 mm
  • Time-saving installation due to easy identification of mating orientation
Applications
  • Small drives
  • Vibratory conveyors
  • Control terminals
  • Passenger information and entertainment systems
  • Wireless access points
  • Cameras
  • Connections inside cabinets

Mini PushPull ix Industrial® Ethernet Interface

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IX INDUSTRIAL HANDTOOL FRAME09458000185IX INDUSTRIAL HANDTOOL FRAME0 - Immediate$237.24Details weergeven
IX INDUSTRIAL HANDTOOL INSERT 109458000186IX INDUSTRIAL HANDTOOL INSERT 10 - Immediate$323.76Details weergeven
MINI PUSHPULL IX IND A-COD IDC 109511210001MINI PUSHPULL IX IND A-COD IDC 151 - Immediate$26.17Details weergeven
MINI PUSHPULL IX IND B-COD IDC 109511210002MINI PUSHPULL IX IND B-COD IDC 143 - Immediate$26.17Details weergeven
MINI PUSHPULL PFT IX INDUSTRIAL09512210001MINI PUSHPULL PFT IX INDUSTRIAL152 - Immediate$16.70Details weergeven
MINI PUSHPULL PFT IX INDUSTRIAL09512210002MINI PUSHPULL PFT IX INDUSTRIAL2 - Immediate$16.70Details weergeven
MINI PUSHPULL HOUSING IX IND WO09515210001MINI PUSHPULL HOUSING IX IND WO24 - Immediate$5.34Details weergeven
MINI PUSHPULL DUST CAP IP65 CABL09518000002MINI PUSHPULL DUST CAP IP65 CABL347 - Immediate$4.53Details weergeven
MINI PUSHPULL DUST CAP IP65 DEV09518000003MINI PUSHPULL DUST CAP IP65 DEV117 - Immediate$5.55Details weergeven
Published: 2023-06-07