Motor Hard Start Capacitors - HHS Series

Hartland Controls' HHS series motor hard start capacitors eliminate the heat surge that occurs at start-up ‎and help extend the life of the compressor

Image of Hartland Controls' Motor Hard Start Capacitors - HHS SeriesHartland Controls, a Littelfuse Company‎, offers easy-to-install hard start kits that improve efficiency in compressors. ‎Hard start capacitors allow A/C units and heat pump ‎compressors to start up at maximum efficiency, allowing the unit to reach a normal rated speed up to ten times faster. Hard start ‎capacitors are also ‎useful in difficult conditions, such as low voltage or undersized wiring, and reduce light dimming during ‎‎compressor start-up. The HHS series capacitors eliminate the heat surge that typically occurs at start-up and help extend the life ‎of ‎the compressor, terminals, windings, and capacitor‎.

Features
  • Ideal solution for replacing three components in a system with a run capacitor, solid state relay, and capacitor
  • Easy wire installation
  • Helps older compressors start and run cooler
  • Easy mount clip or screw mount for quick installation
  • UL® Recognized
  • NATE® Recognized (select capacitors)
Applications
  • HVAC high-efficiency compressors or refrigeration units of ½ HP up to 10 HP
  • Hard starting compressors
  • Low voltage situations

Motor Hard Start Capacitors - HHS Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CAP START 189-277UF 330VACHHS-7ECAP START 189-277UF 330VAC9 - Immediate$108.44Details weergeven
CAP START 145-174UF 110V-1250VACHHS-810CAP START 145-174UF 110V-1250VAC9 - Immediate$54.08Details weergeven
CAP START 243-292UF 110-125VACHHS-410CAP START 243-292UF 110-125VAC8 - Immediate$58.32Details weergeven
CAP START 130-156UF 115V-288VACHHS-6CAP START 130-156UF 115V-288VAC6 - Immediate$52.64Details weergeven
CAP START 43-55UF 115-228VACHHS-5CAP START 43-55UF 115-228VAC7 - Immediate$36.96Details weergeven
CAP START 130-156UF 330VACHHS-8ECAP START 130-156UF 330VAC8 - Immediate$121.65Details weergeven
Published: 2022-01-21